XTR106UA by Texas Instruments

Overview of XTR106UA by Texas Instruments

The XTR106UA is a highly integrated, 4-20mA current transmitter designed for industrial sensor applications, featuring built-in bridge excitation and linearization capabilities. Manufactured by Texas Instruments, it operates within a supply voltage range of 7.5V to 36V and has an amplifier case style of SOIC. It is notable for its wide operating temperature range, from -40°C to 85°C, and its capacity to handle an extended temperature range up to 125°C.

Contained in a 14-pin SOIC package, this device supports a 2.5V or 5V reference voltage for bridge excitation. In terms of its technical specifications, the XTR106UA stands out with its low input offset current (max 0.01 µA), low average bias current (max 0.05 µA), excellent common-mode rejection ratio (min 86 dB), and remarkable linearity (max non-linearity 0.01%). Additionally, it is characterized by its robust design, with moisture sensitivity level 3, and a maximum supply voltage limit of 40V. With the dual requirements of Pbfree and RoHS compliance, this component underscores Texas Instruments’ commitment to environmentally friendly manufacturing practices.

Industry Applications for XTR106UA

Given its sophisticated features, the XTR106UA could potentially be applied in a variety of industry settings that require precise sensor signal processing and transmission. The following examples illustrate potential use cases, but it’s important to note that these are conceptual and would need thorough evaluation by engineering and design teams for compatibility and standards adherence.

  • Industrial Automation: The XTR106UA might be used for monitoring and controlling processes within manufacturing plants, where its bridge excitation and linearization features enable precise measurement of pressure, load, or strain by integrating with transducers.
  • Environmental Monitoring: Potentially useful for monitoring air quality, water quality, and other environmental parameters, the low non-linearity and high common-mode rejection ratio could help in the accurate transmittal of sensor data under varying conditions.
  • Healthcare: In applications where patient monitoring devices require precise sensor readings, such as in fluid flow sensors or pressure sensors, the XTR106UA’s accuracy and reliability could be beneficial, provided the specific medical standards are met.
  • Aerospace and Defense: Though not specified for MIL-spec or other defense standards, components similar to the XTR106UA, with high-temperature resistance and precision, may find applications in aerospace engineering for monitoring aircraft systems or in defense equipment where high reliability and precision are crucial.
  • Electronic Manufacturing: This device may also assist in the quality control processes within electronics manufacturing, where it can contribute to the precise testing and measurement of electronic components and systems.

Please note, these potential industry applications require careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures a wide range of integrated circuits (ICs), including a broad portfolio of Instrumentation Amplifiers like the XTR106UA. TI is well-recognized for its innovations in the field of analog ICs and embedded processors. Within the realm of amplifier circuits, TI’s offerings extend beyond instrumentation amplifiers to include operational amplifiers, comparator circuits, and specialized amplifiers designed for various applications across consumer electronics, automotive, industrial, and other market sectors.

The XTR106UA exemplifies TI’s commitment to high-precision, reliable solutions for complex industrial applications. By integrating features like bridge excitation and linearization into their products, TI addresses the growing demands for precision and efficiency in sensor interface solutions. Their extensive product lifecycle support, including the designation of certain products like the XTR106UA for lifetime buy, reinforces their dedication to serving the evolving needs of the electronics industry.

Where to Find XTR106UA by Texas Instruments

To procure the XTR106UA, we recommend researching on findchips.com. This platform provides real-time information on stock levels, pricing, and availability from multiple distributors. While the part has historically been available through distributors such as Perfect Parts Corporation, Chip1Cloud, TME, Mouser Electronics, and Newark, availability can fluctuate. For the most current availability and to explore alternatives, utilize the website’s comprehensive database of Instrumentation Amplifiers and other amplifier circuits to find suitable replacements or equivalent parts from Texas Instruments or other manufacturers.

Compare pricing for XTR106UA and other Instrumentation Amplifiers / Amplifier Circuits at findchips.com