DT13-08PA by TE Connectivity

Overview of DT13-08PA by TE Connectivity

The DT13-08PA, a right angle receptacle automotive connector from TE Connectivity, reflects a mastery of design for demanding environments, particularly within the automotive sector. This part, which belongs to the critical DT series, is equipped to handle 12Vdc with an 8-position receptacle configuration. It incorporates PCB pin automotive contact types, and while specific materials for the contacts are not designated, the contact plating is noted as gold, ensuring reliable conductivity and corrosion resistance. The receptacle’s design optimizes spatial efficiency with its right-angle orientation, facilitating more compact and efficient circuit layouts. Relevant to industry regulations and environmental concerns, the DT13-08PA is RoHS compliant, signifying it meets specific standards in restricting the use of hazardous substances in electronic equipment.

Industry Applications for DT13-08PA

The versatility and robustness of the DT13-08PA automotive connector suggest its potential utility across a variety of industries. While its primary design targets automotive applications, its characteristics enable it to serve effectively in several other sectors. The following are conceptual illustrations of where it could find applications; however, these suggestions require validation from engineering and design teams to ensure conformity with industry standards and specific requirements:

  • Automotive: Given its design and attributes, the DT13-08PA could potentially be utilized in vehicle electrical systems, infotainment units, and control units within both traditional and electric vehicles. Its durability and the operating temperature range of -55°C to 125°C make it suitable for under-hood applications where temperature fluctuations are common.
  • Industrial Automation: The connector might find use in automated manufacturing environments, especially in control systems or sensor interfaces, where reliable connections are essential for maintaining productivity and safety. Its specifications suggest an ability to withstand the rigorous conditions often encountered in such settings.
  • Consumer Electronics: While primarily designed for automotive applications, the DT13-08PA could also support the internal connectivity of larger consumer electronics goods, such as home entertainment systems or high-end computing equipment, requiring durable and reliable connections.
  • Aerospace and Defense: Although not specified for military conformance (MIL spec), the robust design and operating temperature range of the DT13-08PA might allow for its limited application within the less critical systems of aerospace and defense sectors, subject to stringent review and testing by engineering teams.

Note: These potential industry applications are illustrative and contingent upon detailed analysis and verification by relevant engineering and design authorities to ensure compatibility with specific standards and requirements.

About TE Connectivity

TE Connectivity stands as a global leader in the realm of connectors, including Combination Line Connectors, and electronic components, fundamentally enabling the technological infrastructure of our modern world. When it comes to connectors, TE Connectivity delivers an expansive and diverse portfolio, designed to cater to a multitude of sectors and applications, including automotive, industrial, telecommunications, and many more. The DT13-08PA is a testament to TE’s commitment to innovation, quality, and reliability, reflecting the company’s extensive expertise in manufacturing sophisticated connection solutions that meet stringent industry requirements and standards. TE’s offerings in the connector space are not limited to the DT13-08PA; they encompass a wide range of solutions tailored to specific environmental and technical challenges, demonstrating their prowess and dedication to advancing electrical connectivity.

Where to Find DT13-08PA by TE Connectivity

To secure the DT13-08PA connector for your project, or to explore alternatives, consider leveraging the resources available through findchips.com. The site offers invaluable tools for researching and comparing Combination Line Connectors and other connectors, provided by TE Connectivity and other leading manufacturers. Historically, this part has been listed for availability at distributors including New Advantage Corporation, Master Electronics, Avnet Asia, and DigiKey, among others. However, it’s crucial to visit findchips.com for the most current stock levels and pricing information, ensuring you have the most accurate data for your procurement decisions.

Compare pricing for DT13-08PA and other Combination Line Connectors / Connectors at findchips.com