LAN8720A-CP-TR by Microchip Technology Inc

Overview of LAN8720A-CP-TR by Microchip Technology Inc.

The LAN8720A-CP-TR is an Ethernet transceiver designed for fast data transmission with a rate of 100Mbps, underpinned by the IEEE 802.3, IEEE 802.3u, and IEEE 802.3-2005 standards for Ethernet networking. Manufactured by Microchip Technology Inc., this component encapsulates functionality in a compact form, specifically within a 4 x 4 mm Quad-Flat No-Leads (QFN-24) package that stands merely 0.85 mm tall, making it highly suitable for space-constrained applications. It operates across a broad voltage range from 1.6V to 3.6V, accommodating varied power supply specifications and ensuring flexibility across different hardware designs.

This Ethernet transceiver supports both 10Base-T and 100Base-TX network standards, enabling it to serve a wide array of applications from simple node communications to more complex network interfaces. The LAN8720A-CP-TR’s commitment to environmental compliance is evidenced by its adherence to RoHS guidelines, ensuring its viability in markets with stringent environmental standards. With a nominal operating voltage of 3.3V and a supply current maximum of 54 mA, it combines low power consumption with high efficiency, a crucial feature for embedded systems that operate continuously or in power-sensitive contexts.

Industry Applications for LAN8720A-CP-TR

The LAN8720A-CP-TR’s functional features and compact design make it a versatile component across several industries. Here are some potential applications, bearing in mind that these are conceptual and should be further explored by engineering and procurement teams:

  • Internet of Things (IoT): Its low power consumption and compact size could make it a candidate for IoT devices, where efficient communication and small form factors are crucial.
  • Consumer Electronics: Products requiring internet connectivity, such as smart televisions, gaming consoles, and home automation systems, might incorporate the LAN8720A-CP-TR for its efficient data transmission capabilities.
  • Industrial Automation: The transceiver could potentially find applications in industrial environments, facilitating communication between machinery and control systems within factories.
  • Telecommunications: Given its support for widely used Ethernet standards, the LAN8720A-CP-TR might be utilized in networking equipment such as routers, switchers, and modems.
  • Computing and Data Storage: Servers and data centers requiring reliable Ethernet connections for high-speed data transfers might benefit from integrating this efficient transceiver.

It is essential to note that the suitability of LAN8720A-CP-TR for these potential applications requires thorough analysis by design teams to ensure compliance with industry standards and specific application needs.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions, with its footprints extending into various sectors of the electronics industry, notably including Network Interfaces. In the realm of telecommunications circuits, Microchip offers a comprehensive array of products designed to provide reliable, high-performance communication capabilities. The LAN8720A-CP-TR is among the Ethernet solutions offered by Microchip, showcasing the company’s commitment to delivering advanced connectivity technologies. Microchip is known for its innovative products that are used in a wide range of applications, further underscoring the versatility and reliability of its components, including those within the Network Interfaces category.

Where to Find LAN8720A-CP-TR by Microchip Technology Inc

To source the LAN8720A-CP-TR or explore alternatives, findchips.com is an invaluable resource. Here, you can compare current stock levels and pricing across different distributors. Historically, this part has been available from distributors such as Win Source Electronics, Vyrian, Sense Electronic Company Limited, and Master Electronics, among others. However, availability can fluctuate, making it essential to research current listings. For looking into a broader selection, searching through our Network Interfaces category can unveil additional options provided by Microchip Technology Inc. and other manufacturers.

Compare pricing for LAN8720A-CP-TR and other Network Interfaces / Telecommunication Circuits at findchips.com