MC7805CT-BP by Micro Commercial Components

Overview of MC7805CT-BP by Micro Commercial Components

The MC7805CT-BP is a fixed positive standard voltage regulator that operates at a nominal output voltage of 5V. Manufactured by Micro Commercial Components (MCC), this device is designed to provide a steady voltage supply for a wide variety of applications. The component is encapsulated in a plastic, TO-220 package with three pins, making it suitable for through-hole mounting. It is compliant with RoHS standards, ensuring that it meets the latest environmental requirements for electronic components. The MC7805CT-BP is capable of delivering up to 1.5A of output current, and it operates within an input voltage range of 7V to 25V. Its output voltage is precisely regulated within a narrow tolerance of ±3%, ensuring reliable operation.

The MC7805CT-BP adheres to several critical specifications, including a maximum operating temperature of 125°C and a minimum operating temperature that allows its use across a broad range of environmental conditions. The component’s moisture sensitivity level is rated at 1, indicating it has excellent resilience against humidity. With a terminal finish of matte tin (Sn), it offers good solderability and resistance to corrosion. The part’s lifecycle status is active, indicating that it is still being manufactured and supported by MCC.

Industry Applications for MC7805CT-BP

The MC7805CT-BP’s features make it versatile for a range of industries. Given its specifications and functionality, it might be particularly useful in the following sectors:

  • Consumer Electronics: Devices such as gaming consoles, TVs, and home appliances might use the MC7805CT-BP to maintain a stable voltage supply, ensuring reliable performance and extending the lifespan of sensitive electronic components. The regulator’s low output voltage tolerance potentially contributes to the stable operation of these appliances.
  • Computing and Data Storage: In computing devices, such as desktops, laptops, and servers, maintaining consistent voltage levels is critical. The MC7805CT-BP could potentially provide a stable 5V supply for logic circuits, further ensuring the reliability and stability of computing operations.
  • Industrial Automation: Automated machinery and control systems potentially benefit from the MC7805CT-BP’s steady output and ability to operate across a wide range of temperatures, ensuring continuous, reliable operations in varying industrial environments.
  • Telecommunications: Telecom equipment, which requires stable and reliable power supplies for uninterrupted service, might incorporate the MC7805CT-BP for its critical operations, particularly in subsystems requiring a precise 5V rail.
  • Consumer Robotics: In robotics, particularly those intended for consumer use, steady power supply circuits are essential for consistent performance. The MC7805CT-BP might be used in charging circuits or directly powering electronics that require a fixed 5V supply.

Note that these potential industry applications are conceptual and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Micro Commercial Components

Micro Commercial Components is recognized in the electronic components industry for its extensive range of semiconductor products. Specializing in Linear Regulator ICs, among other power circuit solutions, MCC has established itself as a stalwart provider of components designed for reliability and performance. Through products like the MC7805CT-BP, the company caters to a diverse array of applications, from consumer electronics to industrial automation systems. MCC is dedicated to delivering products that meet the highest standards of innovation, quality, and environmental compliance.

Where to Find MC7805CT-BP by Micro Commercial Components

For those interested in procuring the MC7805CT-BP, it’s recommended to research and compare options on findchips.com. Not only can you locate the MC7805CT-BP, but you can also explore alternative Linear Regulator ICs offered by Micro Commercial Components or other manufacturers. Historically, distributors such as Sensible Micro Corporation, Quest Components, Verical, Future Electronics, Arrow Electronics, and Mouser Electronics have carried this part. Nonetheless, it’s crucial to visit findchips.com for the most current stock levels and pricing information.

Compare pricing for MC7805CT-BP and other Linear Regulator ICs / Power Circuits at findchips.com