BAS70-04,215 by Nexperia

Overview of BAS70-04,215 by Nexperia

The BAS70-04,215 is a general-purpose dual Schottky diode, designed with a focus on low leakage current and high reliability. Manufactured by Nexperia, this component is encapsulated in a TO-236 (SOT-23) package, featuring a 3-pin configuration. Its key specifications include a repetitive peak reverse voltage of 70V, an average forward current of 70mA, and a maximum forward surge current of 100mA. The diode’s forward voltage can reach up to 1V, and it is designed to operate within a wide temperature range, from -65°C to a maximum of 150°C, making it suitable for a variety of applications that require high thermal resistance.

Nexperia has ensured that the BAS70-04,215 complies with key regulatory standards, including RoHS and REACH, demonstrating the company’s commitment to environmentally friendly and safe manufacturing processes. The part is also characterized by its low leakage current, series connected, center tap, 2 elements configuration, and silicon diode element material. Suited for surface mount technology (SMT), this diode comes with a tin terminal finish and is equipped to handle a peak reflow temperature of up to 260°C for a maximum of 30s, facilitating its integration into various electronic assemblies.

Industry Applications for BAS70-04,215

The BAS70-04,215’s robust design and electrical characteristics make it a versatile component for numerous industries. While these potential applications are conceptual and would require further analysis and verification by engineering teams, some illustrative use cases include:

  • Consumer Electronics: This diode could potentially be incorporated into power management circuits of various devices such as smartphones, tablets, and laptops. Its low leakage current and high surge current capability make it suitable for protecting sensitive components.
  • Telecommunications: In the telecom sector, the BAS70-04,215 might find use in RF applications and high-speed switching circuits, benefiting from its Schottky diode properties like fast switching speeds and low forward voltage drop.
  • Industrial Automation: Given its wide operating temperature range, this diode could be used in industrial control systems that require reliable operation under varying environmental conditions, possibly in power supplies or sensor circuits.
  • Computing and Data Storage: The component’s suitability for high-frequency applications and low voltage drop characteristics may be beneficial for power regulation circuits in servers and data storage systems, ensuring efficient power usage and heat management.
  • Electronic Manufacturing: As a general-purpose component with SMT compatibility, the BAS70-04,215 might be utilized in manufacturing processes for printed circuit board (PCB) assemblies across various electronic products, aiding in miniaturization efforts with its compact SOT-23 package.

Note that these potential industry applications are only conceptual/illustrative and necessitate thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Nexperia

Nexperia, a global leader in Discretes, Logic, and MOSFET devices, stands out particularly in the realm of diodes, including Microwave Mixer Diodes. The company has built a solid reputation for its dedication to producing highly reliable and energy-efficient semiconductors. Among its extensive portfolio, the BAS70-04,215 exemplifies Nexperia’s commitment to offering diodes that meet stringent performance criteria. This is done with an emphasis on miniature packaging for space-saving designs and energy efficiency for sustainable applications.

Nexperia leverages advanced manufacturing techniques and stringent quality controls to ensure that each part, including the BAS70-04,215 and other similar diodes, performs consistently across a wide range of operational conditions. This consistent quality, combined with the company’s focus on environmental compliance, makes Nexperia a go-to manufacturer for engineers and procurement specialists seeking reliable diodes for their electronic designs.

Where to Find BAS70-04,215 by Nexperia

To source the BAS70-04,215 Schottky diode and explore options for purchase, findchips.com offers a comprehensive platform for comparing prices, stock levels, and distributor options. In the past, distributors such as New Advantage Corporation, Chip1Stop, TME, Rochester Electronics, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have historically stocked this component. However, to get the most current information on availability and pricing, it’s advisable to use findchips.com. Additionally, for those looking for alternate parts or similar components from Nexperia or other manufacturers, the site’s section on Microwave Mixer Diodes offers a broad selection for comparison and procurement.

Compare pricing for BAS70-04,215 and other Microwave Mixer Diodes / Diodes at findchips.com