MC74HC14ADR2G by onsemi

Overview of MC74HC14ADR2G by onsemi

The MC74HC14ADR2G is a sophisticated electronic component designed by onsemi. This part functions as a hex inverter with Schmitt trigger inputs and is encapsulated in an SOIC-14 narrow body package on a 2500-reel. It has a Logic/Family Base Number of 74HC14 and is defined primarily by its Logic Type as Inverter Schmitt Trigger. This device can produce an output current of 5.2mA and requires only one input. It operates across a supply voltage range of 2V to 6V. Encased in a SOIC logic case style, the MC74HC14ADR2G has 14 pins and it adheres to RoHS compliance standards.

This specific gate part of onsemi is especially noteworthy due to its versatility in operating temperature ranges from -55 °C up to 125 °C, making it suitable for a wide array of applications spanning different environmental conditions. Its Schmitt trigger feature enhances its capability to provide stable output transitions even with noisy input signals, which makes it a critical component in circuits that require high noise immunity. Furthermore, the adoption of CMOS technology ensures that this part has low power consumption but high speed, characterized by a propagation delay (tpd) of 110 ns and a Peak Reflow Temperature of 260 °C. This device’s military-grade temperature grade further highlights its reliability in harsh conditions.

Industry Applications for MC74HC14ADR2G

The characteristics and features of the MC74HC14ADR2G suggest its potential use in a variety of industries. However, these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

  • Consumer Electronics: Devices such as smartphones, tablets, and personal computers might make use of the MC74HC14ADR2G in their circuit designs to manage digital signals more effectively, particularly for input/output port signal conditioning which requires filtering of noisy signals.
  • Industrial Automation: In automated manufacturing lines or control systems, the MC74HC14ADR2G could be potentially utilized for signal processing tasks, including sensor signal conditioning, where stability against noise is crucial for accurate data interpretation.
  • Computing and Data Storage: With its high noise immunity, the MC74HC14ADR2G might find a place in data communication interfaces or storage devices where ensuring integrity of the data signals against external noise is paramount.
  • Telecommunications: This component might also be applied in communication devices and infrastructure, potentially aiding in the reliable transmission and reception of signals by stabilizing digital signals that have become distorted due to long-distance travel or electromagnetic interference.
  • Automotive: Although not directly specified to meet automotive standards like AEC-Q100, given its operating temperature ranges and noise immunity, in conceptual terms, the MC74HC14ADR2G could potentially be useful in automotive electronics for similar reasons as mentioned in other industries, subject to fulfilling the automotive industry’s stringent standards and qualifications.

Note: Any consideration for use in specific applications must first ensure compatibility with those application’s performance requirements and standards.

About onsemi

onsemi stands as a notable player in the realm of semiconductor solutions, with a significant emphasis on energy efficiency and signal management. When it comes to Gates and logic components, onsemi provides a comprehensive portfolio including the MC74HC14ADR2G and similar parts. Their commitment to technological innovation is underscored by the development of advanced integrated circuits (ICs) that cater to a broad spectrum of applications, from automotive systems to renewable energy solutions. The production of devices like the MC74HC14ADR2G reflects onsemi’s dedication to delivering high-performance, reliability, and environmentally conscious products that meet the rigorous demands of the industry.

Where to Find MC74HC14ADR2G by onsemi

Procuring the MC74HC14ADR2G involves checking current stock levels and pricing through reliable sources. For those in search of this specific part or exploring alternatives within the category of Gates, findchips.com provides an extensive database to compare options not only from onsemi but other manufacturers as well. Historically, major distributors like Mouser Electronics, DigiKey, Newark, and Arrow Electronics have stocked this IC, yet availability can fluctuate. Consequently, to secure this component for your applications, visiting findchips.com is advisable to gain current insights into availability, pricing, and ordering options from a range of suppliers.

Compare pricing for MC74HC14ADR2G and other Gates / Logic at findchips.com