Overview of L7805CD2T-TR by STMicroelectronics
The L7805CD2T-TR by STMicroelectronics is a fixed positive single output standard regulator from the 7805 voltage regulators series. It offers a stable 5V output through a fixed voltage regulation mechanism. Featuring a nominal output voltage of 5V, the L7805CD2T-TR operates in a wide input voltage range from 10V to 35V, ensuring versatility across various applications. This component is optimized for a maximum output current of 1.5A, with a dropout voltage of 2V nominally, encapsulated in a D2PAK package with a 3-pin configuration.
Constructed with bipolar technology, this linear voltage regulator showcases a maximum input voltage capacity of 35V and a low line regulation maximum of 0.1%, as well as a similar low load regulation maximum, guaranteeing consistent performance even under varying load conditions. Its design includes aspects like moisture sensitivity level 1, a significant operating temperature range up to 125°C, pointing to its reliability in harsh conditions. Also noteworthy is its compliance with RoHS and its non-qualifiable status regarding reach compliance, emphasizing its environmentally-friendly profile. Additionally, it’s packaged for surface mount technology, promoting ease of integration in electronic assemblies.
Industry Applications for L7805CD2T-TR
The L7805CD2T-TR could potentially serve a variety of industries thanks to its robust features and specifications. Here are some illustrative examples:
- Industrial Automation: Devices like programmable logic controllers (PLCs) and sensor interfaces might utilize the L7805CD2T-TR for reliable power regulation, aiding in the stable operations of control systems.
- Consumer Electronics: It might find applications in powering small consumer electronics requiring a stable 5V supply, such as handheld gaming devices, audio players, or digital cameras.
- Telecommunications: Given its voltage regulation capabilities, it could potentially be used in network routers, switches, and modems to maintain stable operation in telecommunications infrastructure.
- Computing and Data Storage: This component might support computing peripherals and data storage systems by providing stable power for SSDs, hard drives, and RAM modules.
- Aerospace and Defense: The robust operating temperature range and reliability might render it suitable for non-critical low-power applications in aerospace and defense projects, although it’s important to note that these applications would require thorough analysis and verification for compliance with industry standards.
Note: These potential industry applications are conceptual/illustrative and require precise analysis and validation by engineering and design teams for adherence to specific industry standards and application requirements.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor industry, recognized particularly for its breadth of products in power circuits and Linear Regulator ICs. The company’s portfolio includes a wide array of electronic components, among which are a variety of linear regulators similar to the L7805CD2T-TR. STMicroelectronics is renowned for pushing the boundaries of microelectronics, delivering innovative products that pave the way for new electronic applications across diverse sectors.
STMicroelectronics’ commitment to innovation, quality, and sustainability has positioned it as a go-to source for reliable electronic components. The addition of the L7805CD2T-TR to its lineup of linear regulators underscores its dedication to meeting the industry’s varying power management needs.
Where to Find L7805CD2T-TR by STMicroelectronics
Procuring the L7805CD2T-TR from STMicroelectronics can be straightforward if you know where to look. For current stock levels, pricing, and potential alternative Linear Regulator ICs, visiting FindChips.com is advisable. Historically, distributors such as Arrow Electronics, Mouser Electronics, DigiKey, and Newark have stocked this part. However, availability can vary, and it’s essential to check FindChips for the most up-to-date information.