Overview of C2012X7R1E475K125AB by TDK Corporation
The C2012X7R1E475K125AB by TDK Corporation is a high-capacity multilayer ceramic capacitor (MLCC) characterized by its 4.7µF capacitance, ±10% tolerance, and X7R dielectric material. Designed for surface mount applications, this capacitor adopts an 0805 chip size format, which equates to a 2mm length, 1.25mm width, and 1.25mm height. Its construction allows for a wide operating temperature range, from -55°C to +125°C, suitable for various electronic applications. The temperature coefficient stands at 15% ppm/°C, ensuring reliable performance under varying temperature conditions. With a rated voltage of 25V, this capacitor supports intermediate circuitry voltages typical in digital and analog electronics.
The component’s RoHS compliance affirms its manufacturing with environmentally safe materials, adhering to current environmental regulations concerning hazardous substances. Furthermore, the terminal finish consists of Matte Tin (Sn) with a Nickel (Ni) barrier, underlining its durability and solderability. This feature, alongside its multilayer design, encapsulates the technological advances in MLCCs, ensuring reduced equivalent series resistance (ESR), and enhanced stability, and reliability in operation.
Industry Applications for C2012X7R1E475K125AB
- Consumer Electronics: In consumer electronics—where miniaturization without compromise on performance is key—the C2012X7R1E475K125AB might potentially be used in smartphones, tablets, and wearables. The compact size and high capacitance value can optimize power management circuits and decoupling applications.
- Industrial Automation: Industrial automation systems that demand reliable and stable electrical performance across a range of temperatures could potentially benefit from this capacitor’s X7R dielectric characteristic and wide operating temperature range for control boards and power supply circuits.
- Automotive: Although specific automotive standards such as AEC-Q100 are not listed, the robust operating temperature range and stability provided by the X7R dielectric might allow for its use in non-critical automotive applications, such as infotainment systems and non-safety related electronics, pending a thorough validation process.
- Telecommunications: The telecommunications industry, which includes devices like routers, modems, and base stations, could potentially utilize the C2012X7R1E475K125AB for its stable capacitance over temperature and voltage for signal processing and power regulation circuits.
- Computing and Data Storage: Given the need for efficient power management and decoupling in computing hardware, this component could possibly be applied in desktops, laptops, and servers. Its capacity to maintain performance over a broad temperature range makes it suitable for high-demand computing environments.
Note: The following industry application ideas are conceptual/illustrative and require verification by engineering and design teams against specific application requirements and industry standards.
About TDK Corporation
TDK Corporation is a global leader in the electronic components industry, especially recognized for its extensive range of capacitors. Within the realm of capacitors, TDK has built a strong reputation for its advanced ceramic capacitor technology. The company’s offerings include a variety of capacitor types, such as MLCCs, film capacitors, and supercapacitors, catering to a broad spectrum of electronic applications.
The C2012X7R1E475K125AB is part of TDK’s commitment to providing high-quality Ceramic Capacitors that meet the rigorous demands of modern electronic applications. Known for their reliability, accuracy, and performance, TDK’s capacitors are favored among engineers and procurement specialists alike for their applicability in a variety of sectors including consumer electronics, automotive, industrial automation, and telecommunications.
Where to Find C2012X7R1E475K125AB by TDK Corporation
To source the C2012X7R1E475K125AB, researchers and procurement professionals are encouraged to visit findchips.com. Findchips provides detailed information on availability, pricing, and specifications for electronic components from various distributors. While the C2012X7R1E475K125AB has been previously available at distributors such as Perfect Parts Corporation, New Advantage Corporation, Chip1Stop, and Mouser Electronics, among others, it is essential to check Findchips for the most current stock levels and pricing information. Additionally, for those seeking alternatives or similar parts to the C2012X7R1E475K125AB, Findchips’ extensive database of Ceramic Capacitors offers a valuable resource for comparison and selection.