Overview of ISP12DP06NMXTSA1 by Infineon Technologies AG
The ISP12DP06NMXTSA1 is a small signal field-effect transistor (MOSFET) specifically designed for P-channel (P-Ch) operation. With a breakdown voltage of -60V and a continuous current rating of -2.8A, it is capable of handling moderately high voltages and currents. The device is encapsulated in a SOT223-4 package, making it suitable for compact design applications. Its operating temperature range extends up to 150 degrees Celsius, indicating good thermal performance and reliability over a broad range of ambient temperatures. This transistor is RoHS compliant, ensuring adherence to the latest environmental regulations prohibiting certain hazardous substances in electrical and electronic equipment.
Key attributes such as RoHS and REACH compliance, an active part life cycle, and a moisture sensitivity level (MSL) of 1, according to available part data attributes, highlight this component’s environmental suitability and readiness for a broad spectrum of manufacturing processes without significant risk of moisture-induced damage during solder reflow operations. The terminal finish is Tin (Sn), which is a common and reliable choice for ensuring good solderability and long-term connection stability. The labelled factory lead time for the ISP12DP06NMXTSA1 is currently at 20 weeks, indicating a significant planning horizon for procurement teams.
Industry Applications for ISP12DP06NMXTSA1
Given the specifications and properties of the ISP12DP06NMXTSA1, several industry applications stand out as particularly well-suited for this component. It’s essential to note that these potential industry applications are conceptual and require thorough validation by engineering and design teams to ensure adherence to industry standards and specific requirements. Here are possible use cases for ISP12DP06NMXTSA1:
- Industrial Automation: This MOSFET could potentially serve in power management circuits within automated manufacturing equipment, where its high voltage and current handling capabilities ensure reliable operation under variable loads.
- Consumer Electronics: Devices requiring efficient power regulation – such as portable electronics, computing devices, and smart home technologies – could benefit from integrating this transistor due to its compact size and thermal efficiency.
- Transportation and Logistics: In electric and hybrid vehicles or logistic tracking devices requiring durable and reliable components, the ISP12DP06NMXTSA1 might be considered for managing power in electrical subsystems, conditional upon fulfilling automotive industry standards if applicable.
- Computing and Data Storage: The efficiency and reliability of this MOSFET make it suitable for server power supplies and solid-state drives (SSDs), where it could potentially improve energy management and reduce heat generation.
- Renewable Energy Systems: Due to its ability to handle significant voltages and currents, this component could be utilized in inverters and controllers within solar power systems, contributing to the efficient conversion and regulation of solar energy.
It is critical to emphasize that these applications are illustrative and should be thoroughly analyzed for compliance with relevant standards and technical specifications.
About Infineon Technologies AG
Infineon Technologies AG is a leading global semiconductor manufacturer specializing in cutting-edge solutions for power management, mobility, security, and IoT. Within the realm of transistors, and more specifically Small Signal Field-Effect Transistors, Infineon stands out for its commitment to innovation, reliability, and environmental sustainability. Infineon’s portfolio covers a wide spectrum of transistor types, including MOSFETs, IGBTs, and silicon carbide (SiC) components, catering to a vast range of industrial, automotive, and consumer electronics applications. The ISP12DP06NMXTSA1 is just one example of Infineon’s dedication to offering high-performance, durable, and eco-friendly electronic components.
Where to Find ISP12DP06NMXTSA1 by Infineon Technologies AG
To procure the ISP12DP06NMXTSA1, it is highly recommended to conduct research on our site, findchips.com. This platform can provide real-time availability, pricing, and datasheets from multiple distributors. For sourcing Small Signal Field-Effect Transistors, FindChips offers a comprehensive and user-friendly way to compare options from both Infineon Technologies AG and other manufacturers. Historically, the part has been available at distributors including EBV Elektronik, Mouser Electronics, DigiKey, and Future Electronics, though current stock levels and prices are subject to change and should be verified through FindChips for the most up-to-date information.