Overview of LQH32CN2R2M33L by Murata Manufacturing Co Ltd.
The LQH32CN2R2M33L by Murata Manufacturing Co Ltd is a General Purpose Inductor designed for a wide range of applications. Characterized by its 2.2µH inductance value with a tolerance of 20%, this component finds its strength in its versatility and reliability. Constructed with a ferrite core and featuring a surface-mount design (SMD) within a 1210 chip size package, it’s engineered to meet high standards of performance for electronic devices. The Rohs and Pbfree code compliance indicates its production follows strict environmental standards, making it an appealing choice for environmentally conscious designs.
This fixed inductor showcases a DC resistance of 0.1261 Ω and can handle a maximum current of 0.79 A, indicating its suitability for power inductor applications. Operating within a temperature range of -40 °C to 85 °C and having a self-resonance frequency of 64 MHz, the LQH32CN2R2M33L demonstrates robustness for various challenging environments. Its unshielded construction and nominal inductance measured at a test frequency of 1 MHz further highlight its General Purpose Inductor classification.
Industry Applications for LQH32CN2R2M33L
The versatile nature of the LQH32CN2R2M33L allows it to serve a multitude of applications across diverse industries. Here are some potential use cases:
- Environmental Monitoring: Its ability to function reliably across a wide range of operating temperatures makes it suitable for environmental monitoring equipment, which requires stable performance under varying conditions.
- Industrial Automation: The robustness and reliability of the LQH32CN2R2M33L may make it an ideal choice for industrial automation systems, where components need to function effectively amidst the presence of high currents and potential temperature extremes.
- Power Supply Units: Given its specifications, this inductor could be used in power supply units (PSUs) to help achieve efficient power conversion and reduce ripple currents, enhancing overall PSU performance.
- Consumer Electronics: Its small form factor and efficiency make it suitable for various consumer electronics, including smartphones, tablets, and laptops, assisting in power management and signal filtering.
The design and performance characteristics of the LQH32CN2R2M33L, such as its efficient use of space and compliance with environmental standards, add considerable value to these applications.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. In the realm of inductors, and specifically Fixed Inductors, Murata showcases an extensive portfolio, including products like the LQH32CN2R2M33L. Murata’s inductors are renowned for their quality, reliability, and innovation, meeting the diverse needs of the electronics industry. With a strong focus on research and development, Murata continues to drive advancements in electronics technology, making them a trusted partner for engineers and manufacturers worldwide.
Where to Find LQH32CN2R2M33L by Murata Manufacturing Co Ltd
To source the LQH32CN2R2M33L, visit findchips.com for comprehensive listings and current stock levels. For exploring other Fixed Inductors, Findchips can guide you to alternative parts by Murata Manufacturing Co Ltd or other leading manufacturers. Historically, distributors such as Chip 1 Exchange, Newark, DigiKey, and Avnet Americas have carried this part, but stock levels and availability are subject to change. Utilize findchips.com for the most up-to-date inventory information from a wide range of distributors.