BLE112-A-V1 by Silicon Laboratories Inc

Overview of BLE112-A-V1 by Silicon Laboratories Inc.

The BLE112-A-V1 by Silicon Laboratories Inc. is a Bluetooth Module, specified as a Class 2 device with an integrated chip antenna. It supports Bluetooth version 4.0 and is designed for applications requiring wireless communication with a maximum signal range of 150 meters and a data rate of 100 Kbps. Unique among Other Telecom ICs, this module exhibits a blend of compact size, impressive energy efficiency with a supply voltage ranging from 2V to 3.6V, and enhanced receive sensitivity at -97 dBm, making it a robust choice for various telecommunication functions. Notably, the BLE112-A-V1 is RoHS compliant, ensuring adherence to stringent environmental standards regarding hazardous substances.

With dimensions of 18.1 mm in length and 12.05 mm in width, along with a maximum seated height of 2.3 mm, the module’s physical profile allows for easy integration into tight spaces within electronic devices. The package is a no-lead, rectangular microelectronic assembly, equipped for surface mounting, signifying its ready compatibility with modern PCB assembly techniques. Its operating temperature ranges from -40 °C to 85 °C, accommodating a broad spectrum of environmental conditions for both consumer and industrial applications. Although classified as obsolete in its life cycle, the BLE112-A-V1 continues to be relevant for designs prioritizing low power consumption and reliable Bluetooth connectivity.

Industry Applications for BLE112-A-V1

The adaptability of the BLE112-A-V1 module positions it as potentially suitable for a diverse array of industry applications. However, these potential applications are conceptual and require thorough validation by engineering and design teams to ensure compliance with industry standards and specific requirements. Here are illustrative examples:

  • Consumer Electronics: Potentially used in wearable devices, fitness trackers, or smartwatches, where its low power consumption and Bluetooth 4.0 capabilities could provide efficient, constant connectivity without significantly draining the battery.
  • Smart Cities: Might be integrated into smart lighting systems or environmental sensors, leveraging its extended signal range and robust connectivity to facilitate urban infrastructure monitoring and control.
  • Internet of Things (IoT): Could be deployed within the vast array of IoT devices, such as home automation products and security systems, where Bluetooth technology is often used for local communication between devices and hubs.
  • Industrial Automation: Its industrial temperature grade and reliable signal transmission potentially make it a fit for sensor networks in manufacturing environments, aiding in the collection and transmission of critical operational data.

Note that these industry applications for BLE112-A-V1 are conceptual illustrations and necessitate further evaluation for application-specific compliance and performance requirements.

About Silicon Laboratories Inc.

Silicon Laboratories Inc., a leading innovator in the field of silicon, software, and solutions, boasts a comprehensive portfolio that addresses some of the industry’s most challenging customer needs. Within the realm of telecommunication circuits and, more specifically, Other Telecom ICs, Silicon Labs stands out for its development of multifunctional, highly integrated ICs designed to streamline product development and enhance connectivity and performance. The BLE112-A-V1 is a testament to Silicon Labs’ commitment to delivering advanced Bluetooth solutions that offer creators the ability to develop products with enhanced connectivity features. Silicon Labs is recognized for producing a range of similar modules and ICs, designed to meet the evolving demands of telecommunications, consumer electronics, IoT, and industrial applications.

Where to Find BLE112-A-V1 by Silicon Laboratories Inc

To source the BLE112-A-V1 Bluetooth Module, or to explore alternatives, professionals in procurement and engineering are encouraged to use findchips.com. There, one can find the most comprehensive, up-to-date availability and pricing information across a wide spectrum of distributors. Historically, distributors such as Win Source Electronics, Perfect Parts Corporation, Chip1Cloud, and Newark have been known to stock this part, though availability fluctuates. On findchips.com, users can also find a broad array of Other Telecom ICs, offering a plethora of alternatives provided by Silicon Laboratories Inc. or other manufacturers that might better suit specific requirements.

Compare pricing for BLE112-A-V1 and other Other Telecom ICs / Telecommunication Circuits at findchips.com