ESD5B5.0ST1G by onsemi

Overview of ESD5B5.0ST1G by onsemi

The ESD5B5.0ST1G by onsemi is a transient voltage suppressor (TVS) diode designed to provide exceptional protection against electrostatic discharge (ESD). This part is characterized by its bidirectional functionality and is housed in an SOD-523 package with 2 leads. The diode operates at 5V, with a power dissipation of 200mW and a peak non-repetitive reverse power dissipation of 50W. It is specifically designed to handle transient voltage spikes, making it an optimal solution for safeguarding sensitive electronic components from ESD damage.

The ESD5B5.0ST1G stands out due to its excellent clamping capability and low capacitance, properties that are essential for minimizing the impact of voltage spikes on electronic circuits. The diode’s breakdown voltage ranges from a minimum of 5.8V to a maximum of 7.8V, with a nominal value of 6.8V. Furthermore, its compliance with the AEC-Q101 standard highlights its reliability and suitability for automotive applications, while its RoHS compliance asserts that it is manufactured using environmentally safe practices.

This particular part is active in the lifecycle stage, indicating that it is still in production and available for procurement. The detailed package description, along with the physical and electrical characteristics shared, like the bidirectional polarity and silicon diode element material, provides a clear picture of its utility and applicability. The part is surface-mountable, supporting its integration into a wide range of modern electronic assemblies.

Industry Applications for ESD5B5.0ST1G

Given its characteristics, the ESD5B5.0ST1G can potentially serve a variety of industries. Here are some applications within specific industries where this component might find utility:

  • Automotive: Within automotive electronics, this part could potentially safeguard sensitive components against ESD in applications such as in-vehicle infotainment systems, electronic control units (ECUs), and advanced driver-assistance systems (ADAS). The AEC-Q101 compliance supports its application in these rigorous environments.
  • Consumer Electronics: In consumer electronics, such as smartphones, tablets, and laptops, the ESD5B5.0ST1G might potentially provide essential protection against ESD, prolonging the life of these devices and ensuring reliability.
  • Industrial Automation: For industrial automation equipment, which requires long-term reliability even in harsh conditions, this TVS diode could potentially protect against voltage transients in control panels, sensors, and communication interfaces.
  • Telecommunications: In the telecommunications sector, infrastructure such as routers, switchers, and base stations might potentially utilize this diode to protect against ESD damage, ensuring uninterrupted communication services.
  • Computing and Data Storage: In computing, the ESD5B5.0ST1G might potentially protect sensitive components in servers, storage systems, and network hardware from ESD, ensuring data integrity and system reliability.

It’s important to note that these potential industry applications are only conceptual and illustrative. The actual application requires thorough analysis and verification by engineering and design teams to ensure the part meets industry standards and specific application requirements.

About onsemi.

onsemi, formerly known as ON Semiconductor, is a renowned manufacturer in the electronic components industry, particularly known for its innovation in power and signal management, logic, discrete, and custom devices. When it comes to Transient Suppressors, onsemi provides a comprehensive portfolio, including the ESD5B5.0ST1G and other similar parts, characterized by their reliability, efficiency, and performance. onsemi’s commitment to quality is demonstrated through compliance with international standards and certifications. The company’s product range in the Transient Voltage Suppressor category caters to a wide array of applications, from consumer electronics to automotive and industrial markets, showcasing their expertise and engineering capabilities in providing solutions that meet stringent requirements.

Where to Find ESD5B5.0ST1G by onsemi

To research and purchase the ESD5B5.0ST1G, findchips.com offers a convenient and reliable platform. The site aggregates real-time data on stock levels, pricing, and availability from multiple distributors. For those interested in exploring alternate parts or other manufacturers of Transient Suppressors, findchips.com can provide comprehensive options.

Historically, distributors such as DigiKey, Mouser Electronics, and Newark have stocked the ESD5B5.0ST1G. However, to get current stock status and the best pricing, visiting findchips.com is advisable. This ensures access to up-to-date information from a wide range of distributors.

Compare pricing for ESD5B5.0ST1G and other Transient Suppressors / Diodes at findchips.com