CKG57NX7S2A226M500JJ by TDK Corporation

Overview of CKG57NX7S2A226M500JJ by TDK Corporation

The CKG57NX7S2A226M500JJ is a multilayer ceramic capacitor (MLCC) manufactured by TDK Corporation, offering a capacitance of 22µF with a rated voltage of 100V. Its capacitance tolerance is marked at ±20%, and it operates within a dielectric characteristic of X7S. This particular model comes in a 2220 package size (5.7mm x 5.0mm, length x width) and has a 5mm stacking height, making it a medium to large-sized component in the context of surface-mount capacitors. It is specified to work within an operating temperature range of -55°C to +125°C, adhering to the demanding AEC-Q200 standard, which speaks to its reliability under harsh conditions.

One of the notable features of this capacitor is its halogen-free and RoHS/REACH compliance, ensuring its suitability for use in environmentally sensitive applications. The temperature coefficient is marked at 22%, with the temperature characteristic code of X7S, indicating a relatively stable capacitance over a broad temperature range, which is crucial for applications requiring consistent performance regardless of external conditions. It utilizes a surface mount technology (SMT) for installation onto circuit boards, with a terminal finish of matte tin over nickel, which offers excellent solderability and resistance to oxidation.

Industry Applications for CKG57NX7S2A226M500JJ

The versatile specifications of the CKG57NX7S2A226M500JJ make it potentially suitable for a wide range of industry applications. Please note that these potential applications are conceptual and would require further analysis by engineering and design teams to ensure compliance with specific industry standards and application requirements.

  • Automotive: Its adherence to the AEC-Q200 standard potentially enables its use within automotive systems, possibly in powertrain controls, infotainment systems, or sensor modules. The environmental tolerance makes it a good fit for applications exposed to extreme conditions.
  • Industrial Automation: With its high capacitance and voltage ratings, the CKG57NX7S2A226M500JJ could potentially serve in power management systems, automated machinery controls, and robotic systems that require reliable energy storage solutions.
  • Telecommunications: This capacitor might be suitable for use in telecommunications infrastructure, including base stations and network equipment, where stability and reliability over a wide temperature range are crucial for uninterrupted service.
  • Consumer Electronics: Given its size and electrical characteristics, it can potentially be utilized in portable devices, such as laptops and smartphones, aiding in efficient power supply regulation and smoothing operations.
  • Electronic Manufacturing: For manufacturers focusing on creating products with stringent space and performance requirements, such as wearables or compact smart devices, this capacitor could provide necessary functionality without compromising on device size or efficiency.

About TDK Corporation

TDK Corporation is a leading manufacturer known for its comprehensive range of electronic components, including an extensive portfolio of capacitors. In the specific domain of Ceramic Capacitors, TDK has established itself as an innovator and reliable supplier. The CKG57NX7S2A226M500JJ is part of TDK’s MegaCap series, which emphasizes large capacitance values in compact form factors, highlighting TDK’s ability to meet diverse market demands. TDK’s commitment to quality is evident in its adherence to global environmental and manufacturing standards, making its products desirable for a wide range of applications across various industries.

Where to Find CKG57NX7S2A226M500JJ by TDK Corporation

For professionals looking to procure the CKG57NX7S2A226M500JJ, our site findchips.com is an excellent resource. This site allows users to compare current stock levels and pricing from various distributors. Historically, distributors such as Avnet Abacus, TME, TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have offered this part, though availability may vary over time. For the most current information on availability and to explore alternatives, use our Ceramic Capacitors link to find not only the CKG57NX7S2A226M500JJ but also other similar parts offered by TDK Corporation or other manufacturers.

Compare pricing for CKG57NX7S2A226M500JJ and other Ceramic Capacitors / Capacitors at findchips.com