Overview of FDD5614P by onsemi
The FDD5614P by onsemi is a 60V P-Channel PowerTrench® MOSFET characterized by a continuous drain current of -15A and an on-resistance Rds(On) of 100mΩ. This MOSFET transistor stands out for its capability to handle significant current and voltage levels efficiently, making it a solid choice for a variety of switching applications. It is designed for surface mounting, facilitating integration into a wide range of electronic assemblies. The transistor operates with a drain-source voltage of 60V and has a threshold voltage of -1.6V at a test voltage Vgs of 10V, indicating its responsiveness to gate-source voltage variations. This component is RoHS compliant, highlighting its adherence to environmental standards concerning the restriction of hazardous substances in electronic components.
In terms of its construction, the FDD5614P is packaged in a TO-252 (DPAK) form factor, with three pins and an epoxy plastic body material. The package is designed with a built-in diode and a drain case connection, showcasing its robustness and reliability in circuit protection and power management applications. A notable feature of this MOSFET is its high operating temperature maximum of 175°C, coupled with a maximum power dissipation of 42W, which equips it for demanding situations. Further, its moisture sensitivity level is rated at 1, indicating a very low susceptibility to moisture-induced damage during storage and handling.
This part falls within the Power Field-Effect Transistors subcategory of Transistors, known for their ability to control large power and current with high efficiency and speed. The FDD5614P’s features such as the avalanche energy rating of 90mJ, and pulsed drain current maximum of 45A underscore its utility in environments where durability and performance under stress are required.
Industry Applications for FDD5614P
The FDD5614P’s specifications indicate its potential utility in several demanding sectors. The following are conceptual illustrations of possible applications across various industries. It’s essential to note that these applications require thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements:
- Electronic Manufacturing: With its high power dissipation and efficiency, the FDD5614P MOSFET potentially suits power regulation modules in the manufacturing of electronics. Its robustness makes it suitable for surface-mounted devices, contributing to streamlined production processes.
- Consumer Electronics: In consumer electronics, the FDD5614P could possibly be employed in power management systems of high-performance devices, such as laptops and smartphones, ensuring energy efficiency and minimizing heat production during operation.
- Automotive: Although specific automotive standards like AEC-Q100 are not mentioned, components with similar attributes to the FDD5614P are often used in electric vehicles (EVs) for tasks such as battery management systems or as components within powertrain controls, underscoring the importance of high-efficiency, durable transistors in this sector.
- Industrial Automation: The rugged specifications of the FDD5614P indicate its potential application in industrial automation, particularly within control systems that require reliable switching and power regulation capabilities.
- Computing and Data Storage: In computing, the FDD5614P could possibly play a role in power supply circuits within data centers, ensuring stability and efficiency in high-demand operational conditions.
Note: The potential industry applications listed here are inherently conceptual and illustrative. Implementing the FDD5614P in any specific application necessitates rigorous testing and compliance checks specific to each industry’s requirements.
About onsemi
onsemi, the manufacturer of the FDD5614P, operates in the semiconductor industry, specializing in the development of energy-efficient innovations. The company has made significant strides in semiconductor technology, particularly in the realm of Power Field-Effect Transistors and other types of transistors. onsemi’s commitment to sustainability and efficiency is evident in its diverse product range, which includes not only the FDD5614P but also a variety of other MOSFETs designed for high-performance and low-power applications. These products cater to a wide spectrum of needs within industrial, automotive, consumer, computing, and telecommunications markets. The FDD5614P is an example of onsemi’s expertise in integrating advanced semiconductor technology into practical, high-quality components that support the evolving needs of electronic systems design.
Where to Find FDD5614P by onsemi
To purchase the FDD5614P or explore alternatives, engineers and procurement specialists should utilize findchips.com. This platform provides a comprehensive overview of stock levels, pricing, and distributor options. Notably, the FDD5614P has been available through distributors such as Flip Electronics, CHIPMALL.COM LIMITED, Chip 1 Exchange, Quest Components, Avnet Americas, and Newark. However, current availability can fluctuate. As such, findchips.com offers real-time updates on stock and competitive pricing, ensuring professionals can make well-informed purchasing decisions. For those looking for other Power Field-Effect Transistors, this platform also provides access to a broad spectrum of components from onsemi and other manufacturers, facilitating the search for the perfect part to meet specific application needs.