RC0402FR-0720KL by YAGEO Corporation

Overview of RC0402FR-0720KL by YAGEO Corporation

The RC0402FR-0720KL is a fixed resistor, featuring a Metal Glaze/Thick Film technology, with a resistance value of 20,000 ohms, a power rating of 0.0625W (63mW), and a precision tolerance of 1%. It is designed for surface mount technology (SMT) with a 0402 package size. This resistor operates within a vast temperature range from -55 °C to +155 °C, and it exhibits a temperature coefficient of 100 ppm/°C. It is suitable for applications requiring a working voltage up to 50V. The part is lead (Pb)-free, RoHS compliant, and has a matte tin (Sn) finish over a nickel (Ni) barrier for its terminals which supports environmentally friendly manufacturing practices. Featuring a rectangular construction, it is laser trimmable, allowing for high precision in resistance value.

This component belongs to the Metal Glaze/Thick Film Resistors category, which is essential for a wide array of electrical circuits. It is designed and manufactured by YAGEO Corporation, which adheres to active part life cycle management. The part is compliant with Reach and carries an EAR99 ECCN code, simplifying its global deployment in various industries.

Industry Applications for RC0402FR-0720KL

The RC0402FR-0720KL might find applications across a diverse range of sectors thanks to its reliability, precision, and small package size. While these potential applications represent a starting point for consideration, engineers and design teams must perform detailed analyses to ensure compliance with industry standards and specific project requirements.

  • Automotive: In vehicles, this resistor could potentially be used in electronic control units (ECUs), sensor circuits, or infotainment systems. The high-precision tolerance and stability over a wide temperature range make it suitable for the demanding automotive environment.
  • Consumer Electronics: The RC0402FR-0720KL could be found in devices such as smartphones, tablets, or wearable technology, where space is at a premium, and energy efficiency is critical. Its small footprint and low power dissipation are beneficial for these applications.
  • Telecommunications: This resistor might be used in RF circuits, base stations, and networking equipment. The precision and reliability support the high-quality transmission and reception of signals.
  • Computing and Data Storage: It could potentially serve in power supply circuits, motherboards, or peripheral devices, offering stability and precision in the processing and storage of data.
  • Industrial Automation: In this sector, the RC0402FR-0720KL might be integrated into control systems, sensors, and automated machinery, where accurate resistance values are crucial for maintaining operational effectiveness and safety.

Note: These potential industry applications are conceptual and illustrative. Analysis and verification by engineering and design teams are required for adherence to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is a global leader in the manufacture of a broad range of passive components, including resistors, capacitors, and wireless components. When it comes to Resistors, and specifically Metal Glaze/Thick Film Resistors, YAGEO is well-known for its innovation, reliability, and high-quality manufacturing standards. The RC0402FR-0720KL is just one example of YAGEO’s commitment to delivering precision resistance components suitable for a vast array of applications.

YAGEO invests in research and development to provide cutting-edge solutions that meet the evolving needs of the electronics industry. Its components, including the RC0402FR-0720KL and similar parts, are used worldwide by companies in the consumer electronics, automotive, industrial, and telecommunications sectors, among others.

Where to Find RC0402FR-0720KL by YAGEO Corporation

When looking to source the RC0402FR-0720KL, findchips.com provides a comprehensive and up-to-date search platform for procurement. Here, you can find current stock levels, pricing, and available distributors. Historically, the part has been available at distributors such as Perfect Parts Corporation, Ozdisan Elektronik, New Advantage Corporation, and LCSC among others. However, for real-time availability and pricing, prospective buyers should consult findchips.com. Besides, the website offers a pathway to explore alternate parts to RC0402FR-0720KL that might be offered by YAGEO Corporation or other manufacturers among its selection of Metal Glaze/Thick Film Resistors.

Compare pricing for RC0402FR-0720KL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com