Overview of 08051C104KAT2A by Kyocera AVX Components
The 08051C104KAT2A is a multilayer ceramic capacitor (MLCC) with a capacitance value of 0.1 µF, rated for a voltage of 100 V, and a tolerance of ±10%. It comes in an 0805 package size (2012 metric) and features an X7R dielectric characteristic. This part is designed for surface mount technology (SMT), characterized by a rectangular package and a wraparound terminal shape. With a temperature range from -55°C to +125°C, it is suitable for a wide variety of applications. The MLCC also has a Matte Tin (Sn) – with Nickel (Ni) barrier for the terminal finish, meeting RoHS compliance for lead-free and environmentally friendly manufacturing.
This capacitor is part of the ceramic capacitors subcategory, known for its stability, efficiency, and reliability in circuit operations. Featuring a dielectric material of ceramic and designed as a chip component, this product is capable of withstanding challenging environments while providing general-purpose decoupling, filtering, or bypassing functionalities. The part’s code indicating active life cycle status suggests it is widely available and supported by the manufacturer, Kyocera AVX Components, for current and future projects.
Industry Applications for 08051C104KAT2A
The 08051C104KAT2A ceramic capacitor can potentially find applications in various industries due to its general-purpose nature and robust specification profile. However, the following potential industry applications are conceptual and require further analysis and verification by engineering and design teams for adherence to specific requirements:
- Consumer Electronics: It might be used in devices requiring stable filtering capacities, such as smartphones, tablets, and portable gaming systems. Its versatility offers a compact solution for power management and signal processing tasks.
- Industrial Automation: This capacitor could potentially be employed in industrial control systems where reliable component performance under a broad range of temperatures is essential, thus supporting the stringent operational demands of automation equipment.
- Automotive: Although specific automotive standards such as AEC-Q100 compliance are not mentioned, components similar to the 08051C104KAT2A with appropriate certifications could potentially be used in electronic control units (ECUs), infotainment systems, and other vehicle electronics, assuming they meet industry-specific standards.
- Telecommunications: Potentially useful in telecommunications equipment for its ability to perform under a wide range of operating temperatures, providing stability for signal processing and power supply circuits within network infrastructure.
- Computing and Data Storage: This MLCC might be applied in servers, SSDs, and networking devices as part of the power regulation or signal filtering solutions, ensuring consistent performance and reliability in data-centric applications.
These potential industry applications are only illustrative and require thorough validation for compliance with industry standards and specific project requirements.
About Kyocera AVX Components
Kyocera AVX Components is a leading manufacturer of electronic components, known for its extensive range of capacitors, including ceramic capacitors. The company specializes in designing and producing a wide variety of capacitors to meet the needs of virtually any application, from general-purpose uses to specialized industries. The 08051C104KAT2A is a testament to their commitment to quality, performance, and reliability in their products. Kyocera AVX’s emphasis on research, development, and adherence to stringent manufacturing standards ensures that their capacitors, including MLCCs, are among the most reliable and sought-after components in the electronic manufacturing industry.
Where to Find 08051C104KAT2A by Kyocera AVX Components
Prospective buyers looking to source the 08051C104KAT2A ceramic capacitor are encouraged to use the vast resources of findchips.com for the most up-to-date availability and pricing from a multitude of distributors. To find alternate options to the 08051C104KAT2A that might be offered by Kyocera AVX Components or other manufacturers, explore the comprehensive listings under Ceramic Capacitors at findchips.com.
This part has historically been available from distinguished distributors such as New Advantage Corporation, Component Electronics, Inc., Chip1Cloud, and Avnet Asia, to name a few. However, current stock levels, pricing, and potential alternate parts can vary, so it is highly recommended to consult findchips.com directly to obtain the most current information.