Overview of T495X476K035ATE300 by KEMET Corporation
The T495X476K035ATE300 by KEMET Corporation is a tantalum capacitor with a solid electrolyte, polarized design that features a capacitance of 47 microfarads (µF) and a rated voltage of 35 volts (V). It comes in a 2917 [7343 metric] chip package, making it suited for surface mount technology (SMT). This capacitor is characterized by its ±10% capacitance tolerance and an equivalent series resistance (ESR) of 300 milliohms (mΩ). It is also notable for its operating temperature range, which spans from -55°C to +125°C, offering reliability in a wide variety of environmental conditions.
This component is part of the T495 series, known for its robust performance including low leakage current and high ripple current capacity, indicative of its suitability for high-frequency applications. Specifically, the T495X476K035ATE300 offers a ripple current of 297 mA. The part is also RoHS compliant, adhering to the latest environmental standards which restrict the use of hazardous substances in electronic components.
In addition, this capacitor has a robust package and surface-mount design, with its terminals finished in matte tin over nickel, which ensures solid solderability and long-term reliability. The rectangular shape and J-bend terminal shape make it easy to incorporate in various PCB designs. With features such as an ESR and ripple current measured at 100 kHz, this capacitor supports efficient energy use in electronic circuits, which is a critical aspect in power-sensitive applications.
Industry Applications for T495X476K035ATE300
The unique attributes of the T495X476K035ATE300 make it suitable for a wide range of applications across various industries. However, it’s important to note that these potential industry applications are conceptual and that engineering and design teams should verify the part’s adherence to specific application requirements and industry standards. Here are some potential industry applications:
- Telecommunications: The capacitor could potentially be used in telecommunication equipment where stability and reliability under various environmental conditions are crucial. Its low ESR and high ripple current capacity might support the efficiency of power management modules in communication devices.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might incorporate this capacitor for its energy efficiency and reliability. Its compact chip package could be particularly useful in the miniaturization of consumer electronic products.
- Industrial Automation: Automation systems that require consistent, reliable power supply circuits could benefit from using this tantalum capacitor. Its wide operating temperature range might make it suitable for machinery and control units working in harsh industrial environments.
- Computing and Data Storage: For high-speed computing systems and data storage servers, the T495X476K035ATE300’s attributes might support the production of stable, efficient power supplies, contributing to the overall system reliability and performance.
- Electronic Manufacturing: Within electronic manufacturing and test equipment, this capacitor might offer benefits in designing consistent, reliable circuits for various devices, contributing to quality control and efficiency in the manufacturing process.
It’s worth reiterating that these applications require thorough analysis and verification by professional teams to ensure compliance with industry-specific standards and requirements.
About KEMET Corporation
KEMET Corporation is a leading manufacturer of electronic components, with a strong reputation in the production of capacitors across a variety of types, including tantalum, ceramic, film, and supercapacitors. The T495X476K035ATE300, alongside similar parts, underscores KEMET’s commitment to delivering high-quality, reliable solutions tailored for a broad spectrum of industry applications. KEMET’s emphasis on innovation is evident in their product range, with the T495 series of tantalum capacitors showcasing features like low ESR and robust environmental performance, which are critical for modern electronic devices and systems. The company is dedicated to advancing electronic component technology while maintaining compliance with environmental standards, evident in their RoHS-compliant offerings. KEMET plays a crucial role in enabling the miniaturization of electronic devices and enhancing the performance and reliability of electronic systems worldwide.
Where to Find T495X476K035ATE300 by KEMET Corporation
To purchase the T495X476K035ATE300 or find alternate Tantalum Capacitors that might be offered by KEMET Corporation or other manufacturers, visiting findchips.com is recommended. This platform provides the most up-to-date information on stock levels, pricing, and available distributors. Historically, this part has been available at distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Newark. However, for current stock levels and pricing, consulting findchips.com ensures you receive the most recent data.