Overview of SN74LVC1G17DBVR by Texas Instruments
The SN74LVC1G17DBVR is a high-performance CMOS single buffer gate designed by Texas Instruments. It features Schmitt-trigger inputs, providing it with the ability to handle slow or noisy input signals more effectively, making it an essential component in any design requiring a clean digital signal output. This component operates across a wide voltage range from 1.65 V to 5.5 V, accommodating various system power supplies while ensuring minimal power consumption with a maximum supply current (ICC) of only 0.01 mA.
Presented in a small, 5-pin SOT-23 package, the SN74LVC1G17DBVR ensures a compact footprint on the PCB, critical for space-constrained applications. Its broad operating temperature range, from -40°C to 125°C, qualifies it for use in extreme environmental conditions, signifying its versatility across industrial, automotive, and consumer applications. Additionally, this device exhibits fast propagation delay times, with a typical tp(d) of 11 ns, facilitating swift signal processing capabilities for demanding applications.
From a manufacturing and environmental compliance perspective, the SN74LVC1G17DBVR adheres to the latest standards, boasting a lead-free and RoHS compliant construction. Its moisture sensitivity level (MSL) of 1 underlines the component’s durability against humidity, making it a reliable choice for a wide range of applications.
Industry Applications for SN74LVC1G17DBVR
The versatility and high-performance characteristics of the SN74LVC1G17DBVR make it suitable for a myriad of applications across various industries. Some key applications include:
- Energy and Power Systems: May be utilized in smart metering devices or in power supply control circuits, where precise signal translation is crucial.
- Renewable Energy: Could be integrated into renewable energy sources, such as solar inverters or wind turbine control modules, to process signals efficiently and reliably.
- Automotive: Given its robust temperature range and high reliability, it may serve in automotive applications, such as sensor signal processing, automotive infotainment systems, or as part of the electronic control units (ECUs).
- Consumer Electronics: Its small package size and low power consumption make it ideal for handheld devices, smart home gadgets, or any application requiring signal buffering or conditioning.
The component’s Schmitt-trigger input also allows it to be used in applications with noisy signal environments, offering enhanced signal integrity.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor design and manufacturing company that innovates in the realms of analog ICs and embedded processors. Within the specific context of logic gates and more broadly, logic components, TI has established a prominent position. The SN74LVC1G17DBVR, along with similar parts manufactured by TI, showcases the company’s commitment to providing high-quality, reliable logic solutions. These components are designed to meet the stringent requirements of modern electronics, emphasizing TI’s proficiency in creating versatile logic gates suitable for a broad array of applications.
Where to Find SN74LVC1G17DBVR by Texas Instruments
To purchase the SN74LVC1G17DBVR, or to explore alternate parts, visit findchips.com. This platform provides up-to-date stock levels, pricing from various distributors, and technical specifications. Historically, this part has been available from distributors such as Newark, DigiKey, Mouser Electronics, and Bristol Electronics. However, to get the most current availability and pricing information, visiting findchips.com is recommended.