Overview of NCP1117ST50T3G by onsemi
The NCP1117ST50T3G is a low dropout (LDO) linear voltage regulator capable of delivering up to 1A of output current with a fixed output voltage of 5V. Designed in a compact SOT-223 4 lead package, this part by onsemi offers an impressive feature set suitable for a wide range of applications. The NCP1117ST50T3G operates over a wide input voltage range from 3.5V to 20V, making it versatile for use in various electronic circuits. Key attributes include a nominal dropout voltage of 1.07V and the ability to maintain a stable output voltage with a maximum tolerance of 2%, ensuring reliable performance under varying load conditions.
This part is designed with the latest bipolar technology for improved thermal performance and reduced dropout voltage. The NCP1117ST50T3G boasts a high level of integration, requiring minimal external components, which can help to reduce overall design complexity and size. With certifications like RoHS compliance, it aligns with current environmental and regulatory standards, emphasizing onsemi’s commitment to producing sustainable and eco-friendly components.
Industry Applications for NCP1117ST50T3G
The versatility and performance characteristics of the NCP1117ST50T3G make it suitable for a wide range of industry applications. While the following potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements, they highlight the flexibility of this component. It’s important to note that these are based on the part’s properties and the types of applications commonly served by such components.
- Computing and Data Storage: In systems requiring stable and efficient power supply such as SSDs, HDDs, and servers, the NCP1117ST50T3G could potentially provide power regulation with its precise 5V output and ability to handle up to 1A of current.
- Consumer Electronics: Devices like smartphones, tablets, and personal gaming devices that require consistent and reliable power might utilize the NCP1117ST50T3G for its efficient low dropout performance and compact form factor.
- IoT Devices: For smart home devices such as thermostats, security cameras, and lighting controls, the efficiency and small footprint of the NCP1117ST50T3G could potentially support compact design requirements while providing reliable power management.
- Medical Imaging: In portable diagnostic equipment where power efficiency and stability are crucial, the NCP1117ST50T3G might serve as an effective power regulation solution owing to its stable 5V output and low dropout voltage, ensuring minimal power loss.
Note that these potential applications underscore the need for careful component selection and system design to meet specific industry and application standards.
About onsemi
onsemi is a leading semiconductor manufacturer known for its innovative and energy-efficient products. The company specializes in a range of power management solutions, including a comprehensive portfolio of Linear Regulator ICs. The NCP1117ST50T3G is a prime example of onsemi’s commitment to delivering high-performance components that meet the diverse needs of modern electronic circuits. onsemi’s offerings in the power circuit space cater to a broad spectrum of applications, from automotive and industrial to consumer electronics and renewable energy, reflecting the company’s expertise and focus on addressing complex power management challenges with high-quality, reliable semiconductor products.
Where to Find NCP1117ST50T3G by onsemi
For those looking to procure the NCP1117ST50T3G, it’s recommended to start the search on findchips.com. This platform provides current stock levels, pricing, and distributor information in real-time, ensuring you can make an informed decision on where to purchase this component. Historically, the part has been available from distributors such as DigiKey, Mouser Electronics, Future Electronics, and Newark, among others. However, stock levels and availability can fluctuate, so it’s vital to use findchips.com for the most up-to-date information. Additionally, for those considering alternative solutions or parts with similar functionalities, explore other Linear Regulator ICs offered by onsemi or other manufacturers through the same platform.