Overview of LM317LD13TR by STMicroelectronics
The LM317LD13TR by STMicroelectronics is a low-current, adjustable voltage regulator, capable of outputting 1.2 to 37 V with an output current of up to 200 mA. It is presented in an 8-SOIC package, conforming to ROHS compliance, highlighting its suitability for various environmentally sensitive applications. This component is notable for its adjustable output voltage range, allowing for flexibility in application use. Also, it requires a minimum input voltage of 5V and can handle a maximum of 40V, providing a broad range of operational capabilities. Its dropout voltage and input-output voltage differential specifications indicate that it is designed for applications where efficiency and space-saving are necessary without sacrificing performance. The piece’s active life cycle status ensures ongoing support and availability, critical for new designs and legacy system maintenance.
The regulator is built on a bipolar technology platform, underscoring its reliability and stability over a wide range of operating conditions. Its design characteristics allow for a maximum load regulation of 1.5% and line regulation maximum of 0.07% per Volt, ensuring output stability under varying load and input voltage conditions. With a peak reflow temperature of 260°C, this device is suitable for high-temperature soldering processes, supporting seamless integration into modern manufacturing lines. Additionally, it has a moisture sensitivity level of 1, indicating its resilience against moisture-induced damage during assembly and operational lifespan.
Industry Applications for LM317LD13TR
The versatile features of the LM317LD13TR support its potential use across a wide array of industry applications. It is important to stress that these applications are conceptual, and thorough analysis and verification by engineering and design teams are required to confirm suitability according to industry standards and specific requirements. Potential applications might include:
- Consumer Electronics: In devices requiring precise voltage regulation, such as personal audio devices, cameras, or wearable technology, the LM317LD13TR could potentially be used to maintain stable operation despite varying loads.
- Computing and Data Storage: For sensitive computing hardware or data storage systems that require regulated power for optimal performance, this component might facilitate controlled power delivery, thereby protecting critical data and ensuring reliable operation.
- Industrial Automation: In automation equipment that must operate reliably over a broad range of input voltages and conditions, the adjustable nature and solid line/load regulation properties of the LM317LD13TR possibly contribute to system stability and efficiency.
- Education and Research: Laboratory equipment and research devices that demand precise voltage adjustments to carry out experiments or data collection might benefit from incorporating this voltage regulator, potentially enhancing the accuracy and repeatability of experimental results.
- Electronic Manufacturing: During the testing and development phases of electronic products, the LM317LD13TR could be used in power supply units to ensure a stable and adjustable source of power for a wide variety of devices under test.
Note: The above potential industry applications are illustrative and require further technical evaluation to confirm the compatibility and adherence to industry standards and application requirements.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor industry, with a strong focus on design and production of a wide range of integrated circuit (IC) and semiconductor devices, including an array of Linear Regulator ICs. The company is well-known for its innovation and commitment to sustainability and quality. Their portfolio includes the LM317LD13TR among other similar parts, highlighting their expertise in the development of power management solutions. STMicroelectronics caters to a broad spectrum of industry applications, from automotive and industrial to consumer electronics, leveraging advanced process technology and design methodologies to meet the rigorous demands of a diverse customer base.
Where to Find LM317LD13TR by STMicroelectronics
To source the LM317LD13TR, it is highly recommended to research through findchips.com. The platform provides real-time availability, pricing, and detailed specifications for this part as well as other Linear Regulator ICs that might suit alternative or supplemental needs. Historically, the part has been available through various distributors including Win Source Electronics, Perfect Parts Corporation, LCSC, and DigiKey, among others. However, for the most current stock levels and best pricing options, visiting findchips.com will ensure access to the latest information directly from a comprehensive range of distributors.