CSTNE8M00GH5C000R0 by Murata Manufacturing Co Ltd

Overview of CSTNE8M00GH5C000R0 by Murata Manufacturing Co Ltd.

The CSTNE8M00GH5C000R0 by Murata Manufacturing Co Ltd. is a Ceramic Resonator with a crystal resonator operating at a frequency of 8MHz, and an impedance of 40 Ohms. Designed for surface-mount deployment (SMD), it’s compliant with the RoHS (Restriction of Hazardous Substances) directive, ensuring its suitability for use in a variety of electronic equipment. This component falls within the electronic parts subcategory of Ceramic Resonators, a group known for providing stable, cost-effective frequency management solutions in circuit design. Additionally, this part is characterized by a frequency stability of 0.13% and a frequency tolerance of 700 parts per million (ppm), indicating its precision in maintaining the desired oscillation frequency over a range of conditions. Its operating temperature range is broad, from -40°C to 125°C, making it suitable for applications requiring high reliability under extreme conditions. The CSTNE8M00GH5C000R0 also features a compact physical dimension, measuring 3.2×1.3×0.7 mm, and is reported to be AEC-Q200 compliant, denoting its readiness for automotive applications. The part’s current factory lead time is approximately 10 weeks, as of the current writing.

Industry Applications for CSTNE8M00GH5C000R0

The application versatility of the CSTNE8M00GH5C000R0 stems from its robust design and operational parameters. While specific uses will depend on the engineering and design considerations of individual projects, here are some potential industry applications:

  • Automotive: The AEC-Q200 compliance suggests that this ceramic resonator might potentially be integrated into electronic control units (ECUs), infotainment systems, or other automotive electronics, where stability and reliability under wide temperature ranges are crucial. Its capacity to withstand harsh environments could support its use in sensors and safety systems.
  • Consumer Electronics: Devices such as smartphones, portable media players, and wireless headsets could possibly employ this resonator in their frequency management systems, due to its small size and the need for stable frequency under various operating conditions.
  • Industrial Automation: In industrial equipment or robotics, where precise timing is essential, this resonator might find potential application within communication modules or control system circuitry, benefiting from its frequency stability and tolerance features.
  • Telecommunications: Network infrastructure equipment, such as routers and switches, might potentially utilize the CSTNE8M00GH5C000R0 in their internal oscillators for data transmission accuracy, due to its reliable performance across a spectrum of environmental conditions.

Note: These potential industry applications are conceptual and require detailed analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards. Similar parts might be used in analogous applications.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, notably excelling in the realm of Ceramic Resonators and crystals/resonators. Their products, including the CSTNE8M00GH5C000R0, are integral to various applications across the electronics industry, offering solutions that combine performance, reliability, and cost-efficiency. Murata’s expertise in miniaturization technology and their commitment to quality make them a preferred choice for engineers worldwide. The company continues to innovate, providing a range of resonators and other electronic components that meet the evolving needs of the industry.

Where to Find CSTNE8M00GH5C000R0 by Murata Manufacturing Co Ltd

To source the CSTNE8M00GH5C000R0, it is recommended to explore findchips.com. This platform allows you to compare current stock levels and pricing across a range of distributors. While this part has historically been available through distributors such as New Advantage Corporation, Avnet Asia, Avnet Abacus, TME, TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, the availability can fluctuate. Therefore, utilizing findchips.com will provide up-to-date information. Additionally, for exploring alternatives or similar Ceramic Resonators that might be offered by Murata Manufacturing Co Ltd or other manufacturers, findchips.com is an invaluable resource for procurement professionals and engineers alike.

Compare pricing for CSTNE8M00GH5C000R0 and other Ceramic Resonators / Crystals/Resonators at findchips.com