ATTINY85V-10SU by Microchip Technology Inc

Overview of ATTINY85V-10SU by Microchip Technology Inc.

The ATTINY85V-10SU microcontroller by Microchip Technology Inc. is an integral component designed with a versatile set of features bound to meet the varying demands of modern electronic applications. This device falls into the Microcontrollers subcategory and stands out with its 8-bit processing capability, packed in an 8-SOIC package. With an operating frequency of up to 10MHz and a program memory size of 8KB, it provides a compact yet powerful solution for embedded systems. The microcontroller’s 8-pin configuration supports a compact design favoring minimalism in circuit designs without compromising functionality.

This microcontroller is characterized by its Environmental, Consumer, and Institutional (ECI) compliance, including a RoHS (Restriction of Hazardous Substances) certification, indicating its production under environmentally friendly standards. Its design life cycle is categorized as active, reflecting its ongoing relevance and availability in the market. Unique features include its ability to operate at a minimum supply voltage of 1.8V at 4MHz, extending its applicability to low-power applications. Its architectural design, centered around the AVR RISC CPU family, offers an efficient balance between power consumption and processing speed, making it an ideal choice for a wide range of applications. Moreover, the ATTINY85V-10SU includes an Analog-to-Digital Converter (ADC), enabling it to interact directly with analog sensors and devices, further broadening its application scope.

Industry Applications for ATTINY85V-10SU

The versatility of the ATTINY85V-10SU allows it to potentially be integrated into a multitude of industry applications. It should be noted, however, that these potential industry applications are conceptual in nature and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Here are some industries that could potentially benefit from integrating this microcontroller:

  • Consumer Electronics: The ATTINY85V-10SU might find its place in smart home devices, wearable technology, and small appliances due to its compact size, low power consumption, and sufficient processing capabilities. Its ability to operate at low voltages makes it an excellent choice for battery-powered devices.
  • Industrial Automation: This microcontroller could potentially be utilized in monitoring sensors, control systems, and small actuators where space is at a premium and efficiency is key. The on-chip ADC adds the benefit of direct sensor integration, minimizing the need for additional components.
  • Environmental Monitoring: Applications that require continuous monitoring and data collection, such as weather stations and air quality monitoring devices, could possibly leverage the ATTINY85V-10SU’s low power consumption and ADC features for long-term, autonomous operation.
  • IoT Devices: Given its small form factor and capability to run at lower voltages, the ATTINY85V-10SU may serve as a central processing unit in various Internet of Things (IoT) gadgets, providing connectivity and control capabilities in a compact package.
  • Education and Research: This microcontroller is also suitable for educational kits and research projects requiring programmable logic controllers (PLCs) or custom microcontroller boards, thanks to its ease of programming and versatile features.

Note that these suggested applications are illustrative and must be independently evaluated for specific project needs.

About Microchip Technology Inc.

Microchip Technology Inc. is a global leader in providing smart, connected, and secure embedded control solutions. Their offerings are broad, covering everything from microcontrollers and processors to analog, connectivity, and non-volatile memory devices, enabling customers to benefit from optimized designs and reduced time to market. In the realm of Microcontrollers, Microchip stands out through its vast range of products, including the AVR, PIC, and ARM-based microcontrollers, among which the ATTINY85V-10SU is a notable example. Microchip’s microcontrollers are characterized by their robust performance, power efficiency, and comprehensive development tools, supporting designers across various industries in achieving their project goals efficiently.

Where to Find ATTINY85V-10SU by Microchip Technology Inc

For procurement teams and engineers looking to source the ATTINY85V-10SU, Findchips.com offers a comprehensive platform to check current stock levels, compare pricing, and view distributor availability. Historically, the ATTINY85V-10SU has been available from distributors such as Perfect Parts Corporation, Master Electronics, EBV Elektronik, and DigiKey. However, to get the most accurate and up-to-date information, it is recommended to visit Findchips.com. Additionally, for those seeking alternate parts or other microcontrollers offered by Microchip Technology Inc or other manufacturers, Findchips.com provides a detailed parametric search tool specifically for Microcontrollers.

Compare pricing for ATTINY85V-10SU and other Microcontrollers / Microcontrollers and Processors at findchips.com