Overview of LM2931AD-5.0R2G by onsemi
The LM2931AD-5.0R2G by onsemi is a Low Drop-Out (LDO) voltage regulator, offering a fixed output with a high Power Supply Rejection Ratio (PSRR). It stands out for its ability to maintain a consistent 5V output under various load conditions. The part is designed to handle a maximum output current of 100mA, making it suitable for low-power applications. With an input voltage range of 14V to 40V, it offers flexibility for different power sources while ensuring a nominal dropout voltage of 15mV, showcasing its efficiency in maintaining output stability with minimal input-output voltage differential.
Enclosed in a SOIC-8 Narrow Body package, the LM2931AD-5.0R2G meets the ROHS compliance, ensuring environmental sustainability. This component’s package highlights an important aspect of system design – compactness and ease of integration into a variety of electronic circuits. Among its technical attributes, it features a maximum dropout voltage of 0.6V and a nominal dropout voltage of 0.16V at typical current loads, pointing to its effectiveness in low-voltage conditions.
Equipped with a robust operating temperature range from -40°C to 125°C, it guarantees reliability in diverse environmental conditions. The LDO’s manufacturing codes and packaging information, such as being produced in a PLASTIC/EPOXY body material and a RECTANGULAR, SMALL OUTLINE style, depict its contemporary manufacturing standards and compatibility with modern automated assembly processes. Additionally, its surface mount design facilitates easier PCB assembly and space-saving on the circuit board.
This regulator is part of the Linear Regulator ICs subcategory, representing a critical component in providing stable power for a myriad of electronic devices.
Industry Applications for LM2931AD-5.0R2G
The versatile specifications of the LM2931AD-5.0R2G make it suitable for a range of potential industry applications, where power stability and efficiency are crucial. It’s important to note that these potential applications are conceptual and would require further analysis and verification by engineering and design teams considering specific requirements and regulatory standards.
- Consumer Electronics: Devices such as smart watches, portable speakers, or other wearable electronics could integrate this LDO regulator due to its low dropout, ensuring efficient power usage and prolonged battery life. The regulator’s low power dissipation might also be pivotal in minimizing heat generation in compact devices.
- Industrial Automation: In industrial sensors or control modules that require consistent voltage under variable load conditions, this component could potentially provide the needed stability and reliability. Its wide operating temperature range supports performance in harsh industrial environments.
- Computing and Data Storage: Supporting power stability for memory modules or low-power processors, the LM2931AD-5.0R2G could be significant for preventing data corruption and ensuring uninterrupted operation of servers and storage units, especially where input power fluctuations are common.
- Telecommunications: For RF modules and communication interfaces that require clean and stable power supplies, this LDO could potentially mitigate power-related signal integrity issues, contributing to clearer signal transmission and reception.
These applications are merely illustrative and adherence to specific industry standards and application requirements is necessary for determining suitability.
About onsemi
onsemi is a key player in the semiconductor industry, especially noted for its innovations in power management and control technologies. When it comes to Linear Regulator ICs and other Power Circuits, onsemi provides a broad array of components that cater to diverse power requirements across numerous applications. The LM2931AD-5.0R2G is a testament to onsemi’s commitment to delivering high-performance, energy-efficient solutions tailored to modern electronic devices.
Further emphasizing onsemi’s role, their product portfolio includes an extensive range of regulators and controllers, each designed to address specific needs within electronic circuits – from high-current industrial applications to low-power consumer electronics. The company’s focus on sustainability through ROHS-compliant manufacturing processes also aligns with the global shift towards environmentally friendly electronics.
Where to Find LM2931AD-5.0R2G by onsemi
To locate the LM2931AD-5.0R2G for purchase, findchips.com offers a comprehensive and up-to-date listing of availability across multiple distributors. By leveraging this platform, buyers and engineers can compare current stock levels, pricing, and procurement options in real-time. Historically, distributors such as Win Source Electronics, LCSC, EBV Elektronik, and Mouser Electronics have been sources for this component. However, inventory levels and availability are subject to change, so it is recommended to check findchips.com for the most current information. Furthermore, for those considering alternates or more components from onsemi or other manufacturers, browsing the Linear Regulator ICs category could reveal additional suitable options.