CKG57NX5R1H226M500JH by TDK Corporation

Overview of CKG57NX5R1H226M500JH by TDK Corporation

The CKG57NX5R1H226M500JH is a multilayer ceramic capacitor (MLCC) designed and manufactured by TDK Corporation. It features a capacitance of 22µF with a voltage rating of 50V and is encased in a 2220 (also denoted as 2420 [6050 Metric]) package, making it compact yet robust for various applications. The capacitor has a ±20% capacitance tolerance and operates within a temperature coefficient of X5R, indicating a temperature stability range that allows for a 15% variance over temperatures from -55°C to +85°C.

This component is halogen-free, complying with both the ROHS and REACH regulations, which underscores TDK Corporation’s commitment to environmental sustainability and safety in electronic components. The capacitance, voltage ratings, and package size are optimized for high efficiency and reliability in electronic circuits. Furthermore, it is surface mountable, compatible with automated assembly processes, contributing to reduced manufacturing times and costs.

Unique attributes of the CKG57NX5R1H226M500JH include its multilayer design, which enhances its electrical characteristics and stability, and the X5R dielectric material, which provides a balance between high capacitance and temperature stability. Its rectangular package measures 6mm in length, 5mm in width, and has a height of 5mm, an ideal footprint for a variety of PCB layouts. The terminals are finished with matte tin over nickel, offering excellent solderability and resistance to oxidation.

Industry Applications for CKG57NX5R1H226M500JH

The CKG57NX5R1H226M500JH’s specifications suggest it might find usage across a diverse set of industries. Some potential applications include:

  • Consumer Electronics: This capacitor could potentially be used in the power supply circuits of devices like smartphones, tablets, laptops, and other personal electronics where compact size and reliability over a range of operating temperatures are critical. The X5R temperature characteristic ensures consistent performance in varied environmental conditions likely encountered by these devices.
  • Industrial Automation: Automation machinery and control systems, which demand robust and reliable electronic components that can withstand fluctuating temperatures and conditions, might include this type of capacitor in their designs. Its high capacitance and compact form factor are beneficial for space-constrained industrial PCBs.
  • Telecommunications: Communication equipment, such as transceivers, routers, and switches, which require stable power supply circuits to ensure reliable data transmission, might benefit from the use of such capacitors. The multilayer design can help in filtering and stabilizing the DC voltage, critical for maintaining the integrity of the communication signals.
  • Automotive: Though not specifically listed with automotive standards compliance like AEC-Q100, if the environmental and performance specifications align, components like the CKG57NX5R1H226M500JH might theoretically find application in non-critical systems within automobiles such as infotainment systems and interior lighting, where reliability and performance over a range of temperatures are necessary.
  • Electronic Manufacturing: The production of other electronic components, including printed circuit boards and modules for a wide range of devices, might also utilize capacitors like the CKG57NX5R1H226M500JH for their general-purpose nature, accommodating a wide variety of circuit requirements.

Note: These potential industry applications of the CKG57NX5R1H226M500JH capacitor are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TDK Corporation

TDK Corporation is a prominent global manufacturer known for its comprehensive range of electronic components, including an extensive portfolio of capacitors. Within the realm of capacitors, TDK specializes in the production of Ceramic Capacitors, offering a wide variety of products that cater to a broad range of industrial requirements. TDK’s capacitors are celebrated for their quality, reliability, and innovative design.

The production of CKG57NX5R1H226M500JH and similar parts underlines TDK’s commitment to offering products that meet the stringent requirements of modern electronic devices. TDK’s capacitors are designed to provide stable electrical characteristics, even under adverse conditions, making them suitable for a multitude of applications across various industries. The company’s focus on R&D ensures their capacitors, including ceramic types, incorporate the latest advancements in technology and materials science.

Where to Find CKG57NX5R1H226M500JH by TDK Corporation

For those looking to source the CKG57NX5R1H226M500JH capacitor, findchips.com is an invaluable resource. Here, users can find up-to-date stock levels, pricing, and availability from a variety of distributors. While historically, this part has been available through distributors such as Perfect Parts Corporation, New Advantage Corporation, Component Electronics, Inc, and Mouser Electronics, inventory levels and the best pricing can fluctuate significantly. Therefore, it is recommended to use findchips.com to get the most current information.

In addition to this specific model, findchips.com also hosts a comprehensive list of Ceramic Capacitors. This includes alternate parts that might be offered by TDK Corporation or other manufacturers, which could provide similar functionality or be better suited for specific applications.

Compare pricing for CKG57NX5R1H226M500JH and other Ceramic Capacitors / Capacitors at findchips.com