Overview of 1729128 by Phoenix Contact
Phoenix Contact’s 1729128 is a high-quality Barrier Strip Terminal Block designed for PCB (Printed Circuit Board) applications. This part is specifically tailored to support a conductor area of 1.5mm², accommodating wires ranging from 26 AWG to 16 AWG. It has a rated current capacity of 13.5A and operates within a voltage rating of 400V, making it suitable for a wide array of electrical environments and applications. With a pitch spacing of 5.08mm, it provides ample space for two positions in a single row and deck configuration, enabling streamlined wire management and installation processes.
The 1729128 employs a screw wire connection method, ensuring robust and reliable connections between the wire and the terminal block. It adheres to rigorous safety and quality standards, as indicated by its compliance with ROHS and its numerous safety approvals from recognized bodies such as CB, CCA, CSA, CUL, EAC, GL, RS, SEV, and UL. The part’s design incorporates materials that meet UL 94V-0 standards for flame retardancy, further attesting to its durability and safety in various applications. Despite its non-compliance with the REACH code, it carries an ECCN code of EAR99 and an HTS code of 8536.69.40.40, highlighting its wide acceptability in international markets.
Industry Applications for 1729128
The versatility and technical specifications of the 1729128 make it a potential fit for various industry applications. While these applications are illustrative and require further analysis by engineering and procurement teams to ensure compliance with industry-specific standards and requirements, here are some potential use cases:
- Industrial Automation: The terminal block might potentially be utilized in control panels, sensor connections, and power distribution units within automated manufacturing lines. Its high current rating and robust design could support reliable operation in the demanding environments common in industrial settings.
- Consumer Electronics: In the domain of consumer electronics, this terminal block could find potential application in the internal wiring of large appliances or high-power devices, where secure and streamlined power connections are critical.
- Computing and Data Storage: Data centers and computing platforms that require power distribution to various components might leverage the 1729128 for its reliable electrical characteristics and capacity to handle significant current flow.
- Telecommunications: The part could potentially be utilized in telecommunications infrastructure, such as in connections within communication hardware, where maintaining signal integrity and power consistency is crucial.
- Electronic Manufacturing: As a fundamental component in the fabrication of electronic products, the 1729128 could be utilized for prototyping, product development, and mass production stages, especially in devices requiring precise power distribution and wire management solutions.
Note: The above potential industry applications are conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to all relevant standards and specific application requirements.
About Phoenix Contact
Phoenix Contact is a leading manufacturer in the field of electrical engineering and automation, with a particular emphasis on Terminals and Terminal Blocks. The company has established a reputation for innovation, quality, and reliability, offering a wide range of solutions that encompass various electrical connectivity and industrial automation technologies. The 1729128 is just one example of Phoenix Contact’s extensive offering in the domain of terminal blocks. They produce an array of components that cater to a broad spectrum of applications, including PCB terminal blocks, barrier strip terminal blocks, and more, all designed with the same commitment to quality and performance that defines Phoenix Contact’s products. Their range is ideally suited for engineers and procurement specialists looking for components that meet the highest standards of safety, durability, and functionality.
Where to Find 1729128 by Phoenix Contact
For those looking to procure the 1729128, findchips.com offers a comprehensive platform to research, compare, and purchase this part. It’s advisable to use the Terminals and Terminal Blocks link to find alternative parts that might be offered by Phoenix Contact or other manufacturers, enabling procurement teams to make well-informed decisions based on current stock levels and competitive pricing.
Historically, the 1729128 has been available from several distributors including Perfect Parts Corporation, Master Electronics, Dynamic Solutions GmbH, and Component Electronics, Inc. To get the most current stock availability and pricing, it’s recommended to check on findchips.com, as inventory and pricing can vary significantly over time.