Overview of SRN4018-4R7M by Bourns Inc.
The SRN4018-4R7M is a general purpose inductor designed for a variety of applications, featuring an inductance of 4.7µH, with a sizable RMS current (Irms) rating of 1.9A. Its semi-shielded construction aids in minimizing electromagnetic interference (EMI), making it an ideal choice for high-density circuit boards where space and performance are paramount. The part can handle a saturation current (Isat) of up to 2A, and presents a maximum DC resistance of 0.084Ω, indicating efficient power consumption and minimal energy loss. Manufactured by Bourns Inc., this component is part of the SRN4018 series, which is designed to meet the stringent requirements of contemporary electronic devices. The SRN4018-4R7M boasts RoHS compliance, ensuring that it meets global environmental standards for hazardous materials. With operating temperatures ranging from -40 °C to +125 °C, it is well-suited for demanding environments. The component’s small form factor of 1616 SMT (Surface-Mount Technology) package facilitates easy integration into a wide range of electronic systems.
Industry Applications for SRN4018-4R7M
The versatility and robust specifications of the SRN4018-4R7M inductor suggest its potential utility across a broad array of industries. However, it is crucial for engineering and design teams to thoroughly evaluate the part’s compatibility with their specific requirements. Potential industry applications include:
- Consumer Electronics: Its semi-shielded design and compact size could potentially make the SRN4018-4R7M a good fit for personal devices like smartphones, laptops, and tablets where space is at a premium and minimizing EMI is critical.
- Industrial Automation: In industrial environments, the demand for components that can operate reliably under wide temperature ranges and handle significant power requirements might make this inductor an interesting choice for powering sensors, actuators, and control units.
- Telecommunications: Devices that require consistent power delivery and efficient operation, such as RF transmitters, receivers, and network infrastructure equipment, might benefit from the electrical characteristics of the SRN4018-4R7M.
- Computing and Data Storage: Its abilities to support high current and withstand high temperatures could potentially be utilized in servers, storage units, and networking gear, where maintaining the integrity of power delivery is crucial for data integrity and hardware performance.
- Entertainment and Gaming: In gaming consoles and virtual reality (VR) systems, where rapid processing and high-power consumption are common, the SRN4018-4R7M might be chosen for its high current rating and semi-shielded construction to minimize interference in audio and video outputs.
Note that these potential applications are conceptual and require further validation to ensure compliance with industry standards and application-specific requirements.
About Bourns Inc.
Bourns Inc. is well-established in the manufacturing of electronic components, including a comprehensive range of inductors that cater to a broad spectrum of applications. Bourns’ inductors, notably the SRN4018-4R7M and similar parts, stand out for their reliability, performance, and the company’s commitment to addressing the evolving needs of the electronics industry. In particular, Bourns’ expertise in Fixed Inductors is reflected in their products’ designs, which prioritize energy efficiency, compactness, and durability. This makes Bourns a preferred choice for engineers and procurement specialists alike, seeking high-quality components for their electronic designs.
Where to Find SRN4018-4R7M by Bourns Inc
Procuring the SRN4018-4R7M inductor is facilitated by our site, findchips.com. For those seeking this specific component or exploring alternatives within the realm of Fixed Inductors, our platform provides up-to-the-minute data on stock levels, pricing, and available distributors. Historically, reputable distributors such as Vyrian, Master Electronics, Mouser Electronics, and DigiKey have stocked the SRN4018-4R7M. However, to get the most current information on availability and competitive pricing, visiting findchips.com is highly recommended.