NLVVHC1GT08DFT1G by onsemi

Overview of NLVVHC1GT08DFT1G by onsemi

The NLVVHC1GT08DFT1G is a high-performance, Single 2-Input AND Gate that operates at TTL levels. The component, designed and manufactured by onsemi, is targeted primarily for automotive applications, as indicated by its automotive qualification status. Encased in a SOT-353 package, this AND gate operates within an expansive temperature range (-55 to 125°C), ensuring reliable performance in harsh environmental conditions. Compliance with RoHS standards underscores the commitment to environmental sustainability.

This part is characterized by several key attributes that make it advantageous for use in specific logic circuits. It supports a supply voltage that ranges from 3V up to 5.5V, with a nominal operating voltage of 5V, which is typical for TTL level logic devices. The NLVVHC1GT08DFT1G boasts a maximal output current (Iol) of 0.008A and features a propogation delay time (tpd) of 16.5 ns, facilitating swift response times in applications where performance is critical. With moisture sensitivity level 1, this device remains robust under various storage and operational conditions. Furthermore, its surface mount design allows for efficient assembly on printed circuit boards (PCBs), enhancing the manufacturing process.

Industry Applications for NLVVHC1GT08DFT1G

The versatile specifications and automotive qualification of the NLVVHC1GT08DFT1G make it potentially suitable for a broad spectrum of applications across various industries. However, it’s important to note that these potential industry applications are conceptual/illustrative and would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Here are some possible use cases:

  • Automotive: Given its robust temperature range and automotive qualification, the NLVVHC1GT08DFT1G could potentially be employed in vehicle electronic systems, such as engine control units (ECUs), Advanced Driver-Assistance Systems (ADAS), or in electronic stability control systems, where reliable logic operations are crucial under extreme conditions.
  • Industrial Automation: The device might suit applications within programmable logic controllers (PLCs) or automation control units where high-speed AND logic gating is required. Its operational temperature range and fast propagation delay make it suitable for harsh industrial environments.
  • Consumer Electronics: In gadgets requiring crisp logical decision-making, like smart home devices or handheld electronics, where space and power efficiency are paramount, the NLVVHC1GT08DFT1G could potentially be utilized for its small footprint and low power consumption.
  • Telecommunications: This component might also be appropriate for use in networking equipment, such as switches and routers, where logic gates serve as fundamental elements for directing digital signals efficiently.
  • Computing and Data Storage: Given its fast response times and reliability, the NLVVHC1GT08DFT1G could potentially be useful in servers or data center hardware, where managing binary data operations reliably and quickly is essential.

These applications showcase the NLVVHC1GT08DFT1G’s potential versatility but emphasize the necessity for careful consideration and validation by professionals for any specific use case.

About onsemi

onsemi is a leading manufacturer of semiconductor components, notably excelling in the realm of logic gates within the broader category of Logic. They are known for producing a wide array of electronic components that find applications in diverse market segments, from automotive to industrial, and consumer electronics. Specifically, for NLVVHC1GT08DFT1G, and similar parts, onsemi leverages advanced technology platforms to create products that meet stringent quality and performance standards, including automotive qualifications like the AEC-Q100 for robust reliability in automotive applications.

Where to Find NLVVHC1GT08DFT1G by onsemi

To purchase the NLVVHC1GT08DFT1G or explore alternate Gates that might be better suited to your needs, it is recommended to visit findchips.com. This platform provides comprehensive and up-to-date information on stock levels, pricing, and availability from a range of distributors, allowing for informed decision-making. Historically, this part has been available at distributors such as Quest Components, DigiKey, and Newark. However, due to the dynamic nature of electronic component stock and distribution, potential buyers should rely on findchips.com for the most current availability and purchasing options.

Compare pricing for NLVVHC1GT08DFT1G and other Gates / Logic at findchips.com