TPD1E10B06DPYR by Texas Instruments

Overview of TPD1E10B06DPYR by Texas Instruments

The TPD1E10B06DPYR by Texas Instruments is a state-of-the-art transient voltage suppressor diode, designed for ESD (Electrostatic Discharge) protection. This component is particularly noted for its small package sizes, being available in 0402 and SOD-523, and an ultra-compact 2-X1SON package, making it an ideal choice for space-constrained applications. Its specified operating temperature range from -40 to 125°C underlines its robustness for industrial applications. With a breakdown voltage of 6 V and a clamping voltage maximum of 10 V, this diode ensures the safety and longevity of downstream sensitive circuits by protecting them from voltage spikes and static electricity charges. Featuring a minimal capacitance of 12 pF, it’s well-suited for high-speed data line protection without significantly affecting signal integrity.

The TPD1E10B06DPYR stands out due to its compliance with international standards, including the IEC-61000-4-2 for ESD protection, reflecting its reliability and effectiveness in safeguarding electronic components. The diode is bidirectional, offering versatile protection for circuits that may encounter positive or negative transient voltages. Additionally, its moisture sensitivity level of 1 indicates a high degree of resilience to moisture, which is critical for reliability in various environments. The part is active and RoHS compliant, emphasizing its suitability for use in contemporary electronic designs that prioritize environmental considerations.

Industry Applications for TPD1E10B06DPYR

The TPD1E10B06DPYR, due to its technical attributes, may be suitable for a broad range of applications across various industries. Here are a few possible use cases:

  • Consumer Electronics: In consumer electronics, such as smartphones, tablets, and laptops, where miniaturization is key, the TPD1E10B06DPYR can offer essential ESD protection without compromising on space. Its low capacitance makes it ideal for protecting high-speed data lines such as USB and HDMI ports from electrostatic discharges.
  • Computing and Data Storage: For computing hardware including CPUs, SSDs, and memory modules, this diode ensures the integrity of data by safeguarding the sensitive electronic circuits from transient voltages which could otherwise result in data corruption or hardware failure.
  • Industrial Automation: In industrial control systems and automation technology, where reliability is paramount, the robust temperature range and high transient voltage protection capabilities of the TPD1E10B06DPYR can prevent damage to sensitive instrumentation from industrial electronic surges or lightning strikes.
  • Telecommunications: The device’s features make it suited for protecting telecommunication equipment such as antennas, routers, and switches, ensuring continuous operation and reliability of communication networks.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures semiconductors and various integrated circuits, which it sells to electronics designers and manufacturers globally. In the realm of Transient Suppressors, and diodes in general, Texas Instruments has established a reputation for high-quality, reliable components that address a wide array of electrical and electronic challenges. The TPD1E10B06DPYR is a testament to TI’s commitment to innovation and excellence in circuit protection, with its design and manufacturing processes tailored to meet the stringent requirements of modern electronic devices. TI manufactures a range of similar parts, providing comprehensive solutions to ESD protection and transient voltage suppression across multiple applications. Their extensive portfolio in this domain ensures that engineers and designers have access to the right components to safeguard their products effectively.

Where to Find TPD1E10B06DPYR by Texas Instruments

To source the TPD1E10B06DPYR, a highly effective transient voltage suppression diode from Texas Instruments, your best resource is findchips.com. On FindChips, you can easily compare current stock levels and pricing from a wide array of distributors. For those interested in exploring alternatives to the TPD1E10B06DPYR, the site also offers access to a comprehensive catalog of Transient Suppressors, which may include parts offered by Texas Instruments or other reputable manufacturers.

Historically, distributors such as Newark, DigiKey, Mouser Electronics, and element14 Asia-Pacific have carried the TPD1E10B06DPYR, but availability can fluctuate. It’s essential to check findchips.com for the most current information regarding stock levels and competitive pricing across multiple distributors.

Compare pricing for TPD1E10B06DPYR and other Transient Suppressors / Diodes at findchips.com