Overview of VLS3015CX-220M-H by TDK Corporation
The VLS3015CX-220M-H by TDK Corporation is a general purpose inductor with an inductance of 22µH, characterized by a 20% tolerance. It is a shielded, single-element component utilizing a ferrite core, designed for surface-mount technology (SMT) with a 1212 chip size. This part has a DC resistance of 0.66 Ω and can support a rated current up to 0.73 A. Its operating temperature ranges from -40°C to 125°C, aligning with the robustness required for various applications. Notably, the VLS3015CX-220M-H is RoHS compliant and meets the AEC-Q200 standard, indicating its suitability for automotive applications and its adherence to strict reliability requirements. With a rectangular shape and a package size of 3 x 3 x 1.5 mm (L x W x H), it is compact and versatile for a wide range of electronics designs.
Industry Applications for VLS3015CX-220M-H
Note that the potential industry applications mentioned below for the VLS3015CX-220M-H are conceptual/illustrative and should be validated by engineering and design teams for adherence to specific industry standards and application requirements.
- Automotive: Given its AEC-Q200 compliance, the VLS3015CX-220M-H might potentially be used in automotive electronics such as infotainment systems, telematics, and ADAS (Advanced Driver-Assistance Systems), where stability and reliability under harsh conditions are crucial.
- Consumer Electronics: This inductor could possibly find applications in consumer electronics such as smartphones, tablets, and wearables due to its compact size and efficiency at managing power supply and reducing electromagnetic interference in these devices.
- Industrial Automation: Its ability to handle a fair range of operating temperatures and its robust construction might allow the VLS3015CX-220M-H to be utilized in control systems, sensors, and actuators within industrial settings that demand longevity and reliability.
- Telecommunications: In telecommunications equipment, this component might be useful in managing power within network hardware, such as routers and switches, or in wireless communication devices, supporting performance and power efficiency.
- Aerospace and Defense: Although specific aerospace or military compliance is not listed, components like the VLS3015CX-220M-H that are shielded and have a broad operating temperature range might potentially be adapted for use in less critical systems within aerospace and defense applications, subject to further standards verification.
About TDK Corporation
TDK Corporation is a globally recognized manufacturer of electronic components, known for its extensive range of products including a wide variety of inductors. As it relates to Fixed Inductors, TDK has established itself as an industry leader by offering parts that excel in performance, reliability, and efficiency. The VLS3015CX-220M-H is a testament to TDK’s commitment to quality, designed to meet the rigorous standards of the AEC-Q200 for automotive applications while also serving a broad spectrum of other industry needs. TDK’s portfolio of inductors showcases their dedication to innovation and their understanding of the critical role these components play in modern electronics.
Where to Find VLS3015CX-220M-H by TDK Corporation
To locate the VLS3015CX-220M-H for purchase or to discover alternate parts that might be offered by TDK Corporation or other manufacturers, consider conducting your search on findchips.com. Here, you can access a comprehensive database of Fixed Inductors and compare pricing, availability, and specifications from various suppliers. Historically, distributors such as TME, TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked the VLS3015CX-220M-H, but for current stock levels and the best pricing options, referring directly to findchips.com is recommended.