Overview of LMK107BJ475KA-T by TAIYO YUDEN
The LMK107BJ475KA-T is a general-purpose ceramic chip capacitor offering a capacitance of 4.7µF with a voltage rating of 10V and a capacitance tolerance of ±10%. Its dielectric characteristic is X5R, known for its stable electrical properties across a wide temperature range of -55ºC to +85ºC, and it comes in a 0603 [1608 metric] package, making it compact and suitable for high-density mounting. The capacitor’s dimensions are 1.6mm in length and 0.8mm each in width and height, which comply with the standard surface mount device (SMD) footprint, facilitating easy incorporation into a broad spectrum of electronic circuits. It is designed for surface-mount technology (SMT) and features a multilayer construction. The component is also noted for its compliance with ROHS and REACH standards, ensuring its suitability in environments with strict environmental compliance requirements. Manufactured by TAIYO YUDEN, a leader in the development of electronic components, this capacitor belongs to the M Series product range.
Industry Applications for LMK107BJ475KA-T
The versatility and reliability of the LMK107BJ475KA-T potentially make it suitable for a range of industry applications. Its characteristics support use across various technological fields, although specific application suitability requires analysis and verification by engineering and design teams. Below are conceptual use cases:
- Consumer Electronics: The capacitor could potentially be used in portable gadgets like smartphones, tablets, and wearables. Its compact size and stable performance over a range of temperatures make it a good fit for devices that require reliable power management and smooth operation in different environmental conditions.
- Industrial Automation: In the realm of automation, such capacitors might serve in control systems and sensors, helping to regulate power supply and signal processing. The durability and reliability of components like the LMK107BJ475KA-T are essential in industrial environments which can expose components to extreme temperature variations.
- Telecommunications: Telecommunication equipment, including transceivers and base stations, which require stable electrical performance for efficient signal transmission, might also benefit from using these capacitors. The X5R dielectric provides the stability needed in these critical applications.
- Automotive: Although specific compliance with automotive standards wasn’t mentioned, similar types of capacitors are often essential in automotive electronics for infotainment systems, navigation, and electronic control units (ECUs). They offer stability and reliability necessary for automotive applications, provided they meet industry-specific standards and qualifications.
- Computing and Data Storage: Computing systems, from servers to personal computers, might utilize such capacitors in their power supply circuits and data processing units for stable voltage supply and filtering, especially in situations requiring tight tolerance components for precise operational requirements.
Note that these potential industry applications are merely illustrative and necessitate thorough validation by engineering teams to ensure compliance with specific industry standards and application requirements.
About TAIYO YUDEN
TAIYO YUDEN is a company that has earned a place at the forefront of the electronic components manufacturing industry, particularly in the development and production of capacitors. Among their offerings, the LMK107BJ475KA-T is a testament to their commitment to innovation and quality in the Ceramic Capacitors subcategory. TAIYO YUDEN’s ceramic capacitors are favored for their reliability, efficiency, and cutting-edge performance, catering to a broad spectrum of industrial applications. With a focus on advanced R&D and adherence to stringent quality standards, TAIYO YUDEN continues to expand its portfolio of capacitors, including multilayer ceramic capacitors (MLCCs), to meet the evolving needs of the technology sector.
Where to Find LMK107BJ475KA-T by TAIYO YUDEN
To source the LMK107BJ475KA-T capacitor, prospective buyers are recommended to use findchips.com. The site offers a convenient platform for checking current stock levels, pricing, and availability from a wide range of distributors. Historically, this part has been available from distributors such as Perfect Parts Corporation, Master Electronics, LCSC, and DigiKey, among others. However, for the most current information on distributor stock and to compare options, including exploring alternate parts within the Ceramic Capacitors category that might be offered by TAIYO YUDEN or other manufacturers, findchips.com is an invaluable resource.