NCV2393DR2G by onsemi

Overview of NCV2393DR2G by onsemi

The NCV2393DR2G by onsemi is a micropower dual CMOS voltage comparator designed for a wide range of applications requiring low power consumption and robust performance. This component is part of the Comparators subcategory within the larger category of Amplifier Circuits, indicating its role in comparing voltages to determine the larger of two inputs. The part is specifically tailored to meet the demands of automotive applications, as evidenced by its AEC-Q100 qualification. It supports a supply voltage range from 2.7V to 16V and can operate across a wide temperature range from -40 °C to +125 °C, making it versatile for various environmental conditions.

Key attributes of this part include the dual comparator function, enabling the device to handle two input signals simultaneously. Its response time is nominal at approximately 16 nanoseconds, ensuring rapid comparisons that are critical in time-sensitive applications. The device’s packaging is in a SOIC-8 (Small Outline Integrated Circuit) format with a 150 mils width, and it is supplied on a 2500-unit reel, indicating its readiness for mass production and automated assembly processes. The micropower consumption is highlighted by the maximum bias current of just 0.0006µA at 25°C, making the NCV2393DR2G an energy-efficient choice for battery-operated devices.

Manufactured by onsemi, a leader in semiconductor solutions, this part is RoHS compliant and meets various other environmental and regulatory standards, including Reach compliance and an EAR99 ECCN code for export. The part’s other mechanical and operational characteristics, such as its open-drain output type and moisture sensitivity level of 1, make it a reliable option for demanding applications where durability and long-term operation are crucial.

Industry Applications for NCV2393DR2G

The NCV2393DR2G’s specifications and features make it potentially suitable for a wide range of industry applications, although its use in specific projects should be validated by engineering and design teams to ensure compliance with industry standards and application requirements. Its low power consumption, wide voltage supply range, and robust temperature performance make it adaptable to various contexts. Here are some illustrative examples:

  • Automotive: Given its AEC-Q100 qualification, the NCV2393DR2G could potentially be used in automotive applications such as electric vehicle battery management systems, where precise voltage monitoring is critical for safety and efficiency. Other automotive applications might include sensor interfaces or electronic control units (ECUs) that require reliable voltage comparisons under varying environmental conditions.
  • Consumer Electronics: Devices such as smart home sensors, portable health monitoring gadgets, or wearables could utilize this comparator for battery voltage monitoring, ensuring devices operate within safe voltage ranges to prolong battery life and enhance device reliability.
  • Industrial Automation: In automation equipment or condition monitoring systems, the NCV2393DR2G could play a vital role in threshold detection or signal conditioning modules, helping to process sensor inputs and facilitate equipment control decisions based on precise voltage levels.
  • Telecommunications: Telecom infrastructure might benefit from the use of this comparator in power supply monitoring circuits, ensuring stable and efficient operation of communications equipment by detecting and responding to fluctuations in supply voltages.
  • Computing and Data Storage: The NCV2393DR2G might find applications in power management systems within data centers, where efficient power usage is crucial. It could help manage the power supplied to various components, ensuring optimal performance and energy usage across systems.

Note: The potential industry applications mentioned above are purely illustrative and necessitate thorough analysis and validation by engineering and design teams tailored to specific project requirements and industry standards.

About onsemi

onsemi is a renowned manufacturer and innovator in the semiconductor industry, focusing on energy-efficient solutions and pioneering technologies in various electronic component categories, including Comparators and other amplifier circuits. With an expansive product portfolio designed to serve a myriad of applications across automotive, industrial, and consumer segments, onsemi emphasizes components that enhance performance, reduce power consumption, and minimize environmental impact. The NCV2393DR2G is a testament to onsemi’s commitment to quality and performance, reflecting their expertise in producing reliable and high-performing parts suitable for a wide range of applications. Other similar parts manufactured by onsemi further illustrate the company’s adeptness in creating comparators and related solutions that meet stringent industry standards and customer expectations.

Where to Find NCV2393DR2G by onsemi

To source the NCV2393DR2G comparator by onsemi, engineers and procurement specialists are recommended to utilize findchips.com. Findchips.com provides up-to-date information on stock levels, pricing, and availability from a variety of distributors. While historically, this part has been available from distributors such as Wuhan P&S, EBV Elektronik, Avnet Silica, Rochester Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, availability can vary. Thus, it’s crucial to check current listings on Findchips to obtain the most accurate and recent information. Additionally, for those looking for alternatives or additional parts from onsemi or other manufacturers, the Comparators category on Findchips offers a comprehensive overview and comparison options to ensure the best fit for specific applications.

Compare pricing for NCV2393DR2G and other Comparators / Amplifier Circuits at findchips.com