JJM1-12V by Panasonic Electronic Components

Overview of JJM1-12V by Panasonic Electronic Components

The JJM1-12V is a high-performance Power/Signal Relay designed by Panasonic Electronic Components. This SPDT (Single Pole Double Throw) relay is engineered for momentary action, making it suitable for various switching applications. It operates at a coil voltage of 12VDC, requiring a coil current of 0.053A and dissipating power at 640mW. The JJM1-12V can switch up to 10A at contact with a maximum contact voltage rating of 14VDC.

Specifically tailored to automotive applications, its capabilities allow it to handle significant current loads, making it an excellent choice for power management tasks. It is housed in a through-hole straight mount package for ease of assembly on printed circuit boards. The Panasonic JJM1-12V is also noteworthy for being RoHS compliant, adhering to environmental standards regarding hazardous substances.

The JJM1-12V has a life cycle code indicating its End Of Life (EOL) status; however, it remains a critical component in various applications due to its robustness and reliability. With a sturdy build measuring 15.5mm x 12mm x 13.9mm, an operating temperature range from -40°C to +85°C, and an electrical life of 100,000 cycles, this relay is made for durable, long-lasting performance in challenging environments.

Industry Applications for JJM1-12V

While the JJM1-12V is specifically designed with automotive applications in mind, its attributes make it potentially suitable for a range of other industries as well. The following applications are conceptual indications and should be verified for compatibility and compliance by engineering and design teams.

  • Automotive: Given its specifications and design focus, the JJM1-12V could potentially be used in vehicle power systems, lighting control, and other electronic subsystems requiring reliable switching under high-current loads.
  • Industrial Automation: This relay might also find use in control systems for machinery, where durable switches are needed to manage high current loads or to provide interfacing with higher power circuitry.
  • Consumer Electronics: Devices that require reliable power management and distribution, such as home automation systems and high-end audio equipment, could possibly benefit from the JJM1-12V’s consistent performance.
  • Telecommunications: The relay’s ability to handle significant current could make it ideal for switching applications in telecommunications equipment, potentially supporting the reliable operation of networks and communication systems.
  • Electronic Manufacturing: Manufacturing equipment that requires precise power control for sensitive electronic component assembly might utilize relays like the JJM1-12V for their dependable switching capabilities.

Note that these potential industry applications are illustrative and require thorough verification for standards adherence and application suitability.

About Panasonic Electronic Components

Panasonic Electronic Components is a key division within the vast Panasonic Corporation, specializing in electronic components including relays, capacitors, and sensors. When it comes to Power/Signal Relays, Panasonic is known for producing highly reliable components engineered for a wide range of applications. The JJM1-12V is one example of Panasonic’s commitment to delivering high-quality, durable relays suitable for demanding environments, particularly in the automotive sector. Panasonic’s relay portfolio extends beyond automotive applications, encapsulating solutions for industrial, telecommunications, consumer electronics, and many other sectors.

Where to Find JJM1-12V by Panasonic Electronic Components

For those interested in purchasing the JJM1-12V relay or exploring alternatives, findchips.com provides a valuable resource. By utilizing the site, potential buyers can compare current stock levels, pricing, and distributor options. While historical availability has included distributors such as Perfect Parts Corporation, Ozdisan Elektronik, Master Electronics, and TTI, it is crucial to verify current availability and pricing directly on Findchips. Additionally, for those interested in comparable parts, the site’s Power/Signal Relays search functionality can offer insights into alternate components offered by Panasonic Electronic Components or other manufacturers.

Compare pricing for JJM1-12V and other Power/Signal Relays / Relays at findchips.com