Overview of 66504-9 by TE Connectivity
TE Connectivity’s 66504-9 is a socket contact designed for use with Amplimite D-subminiature housings. This particular component caters to a wire size range from 24 AWG to 20 AWG, making it versatile for various applications. The contact is crafted from phosphor bronze and comes with gold-plated contacts ensuring durable, high-quality connectivity. With a cross-section area of 0.6 mm² and rated for a maximum operating temperature of 105°C and a minimum of -55°C, this component is engineered to withstand harsh environmental conditions. It offers a rated current of 2 A. Additionally, the 66504-9 is compliant with RoHS and REACH, signifying its adherence to environmental standards. The component’s termination is through nickel, and it employs a crimp terminal type, facilitating easy and secure wire connections.
Industry Applications for 66504-9
Given its design parameters and electrical characteristics, the 66504-9 socket contact by TE Connectivity might find potential applications across a wide range of industries. It is important to note that these applications are theoretical and require validation from engineering and design teams to ensure compliance with industry standards and specific requirements. Here are a few industries where similar parts might be applicable:
- Telecommunications: In modular equipment where high-quality signal transmission is crucial, such as in server farms or communication hubs.
- Consumer Electronics: Inside devices requiring reliable connectivity with high cycle rates, such as laptops, smartphones, and tablets, especially for internal connections.
- Aerospace and Defense: Though not specified for military standards, components with high reliability and operating temperature ranges could potentially be used in less critical aerospace or defense equipment.
- Industrial Automation: For connections within machinery and equipment in automated production lines that demand durability and precision.
- Electronic Manufacturing: As a connector support component for various electronic assembly processes, ensuring reliable and efficient connections in manufactured goods.
Note that these potential industry applications are conceptual and must undergo rigorous analysis and verification for compliance with specific standards and requirements.
About TE Connectivity
TE Connectivity Ltd is a global leader in connectivity and sensor solutions. The manufacturer holds an esteemed position in the development of innovative products including an array of Assembly Items and connector support components. Among these products, 66504-9 and its alternatives stand out for their quality and versatility. TE Connectivity specializes in catering to a broad array of industries including automotive, industrial equipment, data communication systems, aerospace, defense, healthcare, oil and gas, consumer electronics, and energy. Their emphasis on engineering and material science yields reliable components that meet stringent quality standards, furthering advancements in connectivity across diverse technological landscapes.
Where to Find 66504-9 by TE Connectivity
To source the 66504-9 socket contact by TE Connectivity, or explore alternative parts within the Assembly Items category, prospective buyers should consider utilizing resources like findchips.com. This platform provides up-to-date information on availability, pricing, and detailed part specifications from a wide range of distributors. Historically, the 66504-9 part has been available from distributors such as Perfect Parts Corporation, Master Electronics, FDH Electronics, and Component Electronics, Inc. However, availability can vary, and for the latest stock levels and competitive pricing, it is advisable to check directly on findchips.com. Here, you can compare and make informed procurement decisions based on current data.