MC34063AP1G by onsemi

Overview of MC34063AP1G by onsemi

The MC34063AP1G by onsemi is a versatile DC-DC controller designed for buck, boost, and inverting applications. This component operates over a broad input voltage range of 3V to 40V and can deliver an adjustable output voltage from 1.25V to 40V. With an output current capability of 1.5A, it is housed in a DIP-8 package, making it suitable for through-hole mounting methods. RoHS compliant, it also supports a wide commercial operating temperature range from 0°C to +70°C, catering to a variety of environmental conditions.

The device incorporates voltage-mode control through pulse-width modulation (PWM), making it efficient and accurate for regulating output voltage. The switching frequency of the MC34063AP1G can reach up to 100 kHz, allowing for the use of smaller, more efficient inductors and capacitors to minimize size and cost in a power supply design. The 8-lead PDIP (Plastic Dual-In-line Package) ensures ease of integration into existing designs, offering a straightforward solution for engineers looking to implement buck, boost, or inverting topology within their power circuits. Onsemi’s MC34063AP1G, as part of the broader category of Switching Regulator or Controllers, stands out for its flexibility and performance in managing power requirements across various applications.

Industry Applications for MC34063AP1G

The MC34063AP1G’s adaptable architecture and performance characteristics make it potentially suitable for a wide range of industry applications. It must be noted, though, that these potential applications are conceptual and necessitate further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Here are some potential use cases:

  • Consumer Electronics: Devices such as portable chargers, power banks, or low-power IoT devices might utilize the MC34063AP1G for its buck or boost capabilities to manage the power supply efficiently. Its compact size and efficiency could help in miniaturizing devices while extending their operational time.

  • Industrial Automation: In industrial settings where equipment operates across a range of input voltages and requires stable power management, the MC34063AP1G could potentially be used to regulate power efficiently to sensors, microcontrollers, or other critical components.

  • Telecommunications: Telecommunication devices that need constant and reliable power supply under varying input conditions could benefit from the buck, boost, and inverting capabilities of MC34063AP1G, ensuring steady operation across a wide range of environmental conditions.

  • Consumer Electronics: Wearables and portable electronic devices, which require efficient power management to prolong battery life, might integrate the MC34063AP1G. Its ability to adjust power supply according to the needs of the device could potentially enhance user experience by extending the device’s usage time.

  • Automotive: Although specifics like AEC-Q100 compliance aren’t mentioned for this part, in general, power regulation components like MC34063AP1G could potentially be considered for non-critical automotive applications, subject to rigorous validation for reliability and performance in automotive environments.

Note: The above applications are only examples, and the suitability of MC34063AP1G must be verified for particular uses according to specific requirements.

About onsemi

Onsemi is a leading provider of intelligent power and sensing technologies, serving a broad range of applications across diverse market segments. Onsemi’s portfolio extends to include a variety of power management solutions, notably within the Switching Regulator or Controllers subcategory, where the MC34063AP1G represents only a fraction of the innovative products offered. The company’s commitment to innovation is evidenced by its comprehensive offering of switching regulators, designed to meet rigorous performance and efficiency targets. By focusing on energy-efficient products, onsemi aids engineers across sectors in developing green, sustainable solutions that address the power management challenges ofmodern electronic devices.

Where to Find MC34063AP1G by onsemi

To procure the MC34063AP1G, our site, findchips.com, offers a reliable research tool to find where to purchase this component. With comprehensive links to distributors, findchips.com allows for the comparison of current stock levels and pricing across a range of suppliers. Historically, the part has been available at distributors such as Win Source Electronics, EBV Elektronik, Future Electronics, and DigiKey, among others, though availability can vary. For the most current information on stock and pricing, as well as alternative parts that might be offered by onsemi or other manufacturers within the Switching Regulator or Controllers category, consult the findchips.com platform.

Compare pricing for MC34063AP1G and other Switching Regulator or Controllers / Power Circuits at findchips.com