Overview of RI-TRP-DR2B-40 by Texas Instruments
The RI-TRP-DR2B-40 is a cylindrical glass transponder designed for use in radio frequency identification (RFID), operating at a frequency of 134.2 kHz. Manufactured by Texas Instruments, this part is notable for its encapsulated design in a 32mm glass form factor, making it particularly suited for applications requiring durable and compact tagging solutions. It features a memory size of 1.32 kbit, which allows for the storage of sufficient data for various identification tasks.
This RFID tag is compliant with several key industry standards, including being Pb-free (Lead-free) and RoHS compliant, ensuring its suitability for use in a wide range of international projects and applications where environmental considerations are critical. The operating temperature range of -25°C to 85°C offers a broad spectrum of environmental adaptability, from cold storage to industrial high-temperature processes. This part falls under the Other Telecom ICs subcategory of Telecommunication Circuits, showcasing its utility in telecommunications and beyond.
Industry Applications for RI-TRP-DR2B-40
The unique properties and operational specifications of RI-TRP-DR2B-40 make it potentially suitable for diverse applications across several industries. These applications are conceptual and need further analysis & verification by engineering and design teams to ensure compliance with specific standards and requirements. Some of the potential applications include:
- Industrial Automation: Given its rugged glass encapsulation and the high data storage capability, RI-TRP-DR2B-40 could potentially be used for asset tracking and management within harsh industrial environments. Its operational temperature range aligns well with the demands of many industrial processes.
- Agriculture Technology: In agri-tech, the tag might be used for livestock or high-value asset tracking, leveraging its robust design and the operational frequency ideal for tracking in rural or remote environments.
- Healthcare: Its small form factor and biocompatible glass enclosure could potentially make it suitable for medical equipment tracking or even for integration into innovative patient identification solutions, where safety and reliability are paramount.
- Consumer Electronics: For personal electronics, this RFID tag could potentially be integrated into anti-theft solutions or for personal device identification, benefiting from its compact size and ease of integration.
Note: These potential industry applications are illustrative and require rigorous analysis to ensure they adhere to industry standards and specific requirements of each use case.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that designs, manufactures, and sells processing chips, analog ICs, and all types of integrated circuits, including those falling under the category of Other Telecom ICs. Within the sphere of telecommunications and beyond, TI has established a significant presence with products like the RI-TRP-DR2B-40. Their portfolio covers a vast range of applications, from consumer electronics to automotive and industrial systems, marking them as a key player in the semiconductor industry. Texas Instruments is well-regarded for its focus on innovation and sustainability, providing components that meet stringent environmental and operational requirements.
Where to Find RI-TRP-DR2B-40 by Texas Instruments
To source the RI-TRP-DR2B-40, or other Other Telecom ICs, the go-to resource is findchips.com. This platform provides real-time data on stock levels, pricing, and availability from a wide range of distributors. In the past, distributors such as Win Source Electronics, Ameya Holding Limited, Mouser Electronics, DigiKey, and Newark have carried this component; however, inventory can fluctuate. For current information regarding availability and best pricing options, visiting findchips.com ensures that users have the most up-to-date data at their fingertips.