AD698APZ by Analog Devices Inc

Overview of AD698APZ by Analog Devices Inc.

The AD698APZ is a universal LVDT (Linear Variable Differential Transformer) signal conditioner designed by Analog Devices Inc, placing it in the specific category of electronic components known as Position Converters within the broader Converters category. This part is pivotal in facilitating the conversion of linear displacement into a digital or analog voltage signal, characteristic of its role in high-precision positioning systems. The AD698APZ operates with an analog input voltage maximum of 2.3V and boasts an angular accuracy maximum of 2 arc minutes, underlining its precision capabilities. It supports a tracking rate maximum of 18 revolutions per second (rps), highlighting its responsiveness and efficiency in real-time applications.

One notable attribute of the AD698APZ is its wide operating temperature range, spanning from -40 °C to 85 °C, which qualifies it for use across various industrial conditions. This device is designed to accommodate a range of supply voltages, from a minimum of 6.5V up to a maximum of 18V, with a nominal supply voltage of 15V. It comes in a 28-pin, square plastic/epoxy package (QLCC), making it suitable for surface-mounted technology applications. However, it’s important to note that as of the current writing, the AD698APZ holds a “Part Life Cycle Code” of obsolete, which may affect availability and future support.

Industry Applications for AD698APZ

The AD698APZ by Analog Devices Inc. may find utility across a wide range of industries given its precision and versatility. Its primary application would likely be within sectors that require accurate position sensing and conversion capabilities.

  • Education and Research: Due to its precise angular accuracy and ability to handle various input voltages, the AD698APZ could potentially be used in sophisticated laboratory equipment or research projects that require precise positioning and measurement.
  • Aerospace and Defense: The device’s wide operating temperature range and high tracking rate make it suitable for aerospace applications, where reliable performance in extreme conditions is crucial.
  • Healthcare: Medical devices that require precise positioning and monitoring, such as imaging equipment, could benefit from the accuracy and reliability offered by the AD698APZ.
  • Internet of Things (IoT) and Automotive: In industries where smart, connected devices are prevalent, such as in IoT systems and automotive applications, the AD698APZ’s capacity for efficient real-time position tracking may be utilized for enhancing system functionality and performance.

About Analog Devices Inc.

Analog Devices Inc. is renowned for its contributions to the field of semiconductor design and manufacturing, particularly within the realm of signal conditioning components and Converters. The company has carved a niche for itself by developing parts like the AD698APZ that cater to specific requirements, such as converting physical positions to usable digital or analog signals. Analog Devices places a strong emphasis on innovation, precision, and reliability, aiming to offer components that meet rigorous industrial requirements. Although the AD698APZ has reached its end of life according to its lifecycle status, Analog Devices Inc. continuously evolves its product line to include advanced Position Converters and other types of Converters, maintaining its reputation for high-quality and cutting-edge technology in the electronics sector.

Where to Find AD698APZ by Analog Devices Inc

Prospective buyers looking to purchase the AD698APZ should consider visiting findchips.com. By leveraging the comprehensive search and comparison tools available, users can examine current stock levels, pricing, and distributor options. For those interested in exploring alternative Position Converters, you can navigate to Position Converters on findchips.com to find alternate parts offered by Analog Devices Inc or other manufacturers.

Historically, the AD698APZ has been available from distributors such as Newark, TME, Chips Pulse Industry Limited, element14 Asia-Pacific, Farnell, LCSC, and Win Source Electronics. However, availability can vary, and given the part’s obsolete status, it’s essential to verify the most current information on findchips.com before making a purchasing decision.

Compare pricing for AD698APZ and other Position Converters / Converters at findchips.com