Overview of 202R18W102KV4E by Johanson Dielectrics Inc.
The 202R18W102KV4E is a high-voltage multilayer ceramic capacitor (MLCC) by Johanson Dielectrics Inc., designed to operate reliably under demanding conditions. This capacitor features a capacitance of 0.001 µF and a rated DC voltage of 2000V, capable of handling the high power requirements of various applications. It possesses a capacitance tolerance of ±10%, and its dielectric material is ceramic, utilizing the X7R dielectric characteristic, which provides stable electrical properties across a wide temperature range of -55°C to +125°C. The package for this capacitor is a surface-mount 1206 [3216 metric], rectangular shape, further supplemented by a operating temperature tolerance that allows for efficient performance in various environmental conditions. With a temperature coefficient of 15% ppm/°C, it has a robust design that ensures reliability and stability. Compliant with RoHS and REACH, this component adheres to environmental standards, making it suitable for various applications requiring the use of environmentally safe materials.
Industry Applications for 202R18W102KV4E
The diverse specifications of the 202R18W102KV4E allow it to be utilized across a multitude of industries where high voltage and stable performance under varying temperatures are crucial. Given its characteristics, this component may potentially serve vital roles in:
- Industrial Automation: Devices like motor drivers, power supplies, and sensors in manufacturing settings might leverage the high voltage and stability offered by the 202R18W102KV4E, where consistent operation across temperature variations is essential. The robust design of this capacitor potentially ensures reliable performance in the harsh conditions of industrial automation environments.
- Computing and Data Storage: In power distribution networks within computing infrastructure, stable voltage management is crucial. The 202R18W102KV4E could potentially meet these requirements, aiding in the smooth operation of data centers, which are sensitive to power fluctuations and temperature variations.
- Telecommunications: This capacitor might be used in telecommunications equipment, where stable power supply and signal filtering at high voltages are required for long-distance data transmission. Its X7R dielectric characteristic ensures reliability across a broad range of operating temperatures, which is vital for outdoor telecommunications infrastructure.
- Aerospace and Defense: The ability of the 202R18W102KV4E to perform under extreme temperature variations makes it potentially suitable for aerospace and defense applications, where electronics are exposed to harsh environmental conditions and require components that can maintain performance stability.
- Consumer Electronics: High-voltage applications within consumer electronics, such as power management systems, could benefit from the compact size and reliability of the 202R18W102KV4E. Its compliance with RoHS and REACH makes it particularly appealing for manufacturers aiming to produce environmentally friendly products.
Note: These potential industry applications are only illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Johanson Dielectrics Inc.
Johanson Dielectrics Inc., a respected manufacturer in the field of passive electronic components, specializes in producing high-quality Ceramic Capacitors and other types of capacitors. Their products, including the 202R18W102KV4E, are known for their robustness, reliability, and compliance with various industry standards, making them suitable for a wide range of applications across different sectors. Johanson Dielectrics Inc. has established itself in the market by consistently innovating and expanding its product range to meet the evolving needs of electronics manufacturing. Their focus on high-voltage and application-specific capacitors distinguishes them from competitors and demonstrates their commitment to addressing the unique challenges of their customers.
Where to Find 202R18W102KV4E by Johanson Dielectrics Inc
To procure the 202R18W102KV4E capacitor, or to explore alternatives that might be offered by Johanson Dielectrics Inc. or other manufacturers, findchips.com serves as a comprehensive resource. This platform allows for the search and comparison of Ceramic Capacitors across various distributors to find the best options in terms of price and availability. Historically, this part has been stocked by distributors including New Advantage Corporation, LCSC, Arrow Electronics, and Mouser Electronics. However, for the most current stock levels, pricing, and possible alternatives, visiting findchips.com is recommended.