Overview of RC0402FR-07499RL by YAGEO Corporation
The RC0402FR-07499RL is a fixed resistor from YAGEO Corporation, featuring a metal glaze/thick film technology. This component is characterized by its resistance value of 499 ohms, tolerance of 1%, and a power rating of 0.0625W (62.5mW). It is designed for surface mount (SMT) applications with a small 0402 package size, making it suitable for high-density electronic circuits. The resistor operates within a wide temperature range from -55 °C to +155 °C, with a temperature coefficient of 100 ppm/°C, ensuring performance stability across different working conditions. Additionally, it is rated for a working voltage of 50V. Its package dimensions are specified as 1 mm in length, 0.5 mm in width, and 0.35 mm in height, embodying a compact footprint for space-constrained applications. It is also noteworthy for being compliant with RoHS, REACH, and carrying a JESD-609 Code of e3, which signifies its adherence to specific environmental standards. The laser-trimmable feature facilitates precision adjustment of resistance values during manufacturing, enhancing its appeal for sensitive applications. Furthermore, its terminals are finished with matte tin (Sn) over a nickel (Ni) barrier, optimizing it for solderability and long-term reliability.
Industry Applications for RC0402FR-07499RL
The unique attributes of the RC0402FR-07499RL make it potentially suitable for various industry applications. Note that the following potential applications are conceptual and should be rigorously verified by engineering teams according to specific industry standards and requirements:
- Consumer Electronics: This resistor could potentially be used in the manufacturing of smartphones, tablets, and other personal electronic devices, where its compact size and precision resistance values are critical for the device’s overall performance and power management.
- Industrial Automation: In industrial control systems, accurate sensing and control are paramount. The precise tolerance and stable temperature coefficient of the RC0402FR-07499RL might make it suitable for feedback circuits, sensor interfaces, and control loops within automation equipment.
- Computing and Data Storage: For motherboards, servers, and storage devices, reliability and density are key. This resistor’s compact footprint and reliability under varying temperatures could support their use in voltage regulation modules, signal conditioning circuits, and power management schemas.
- Telecommunications: In networking hardware such as routers, switches, and base stations, performance at different temperatures and precise electrical characteristics can be crucial. The RC0402FR-07499RL, with its stable performance over a wide range of temperatures, might find applications in signal processing and power distribution circuits within these devices.
- Automotive: If evaluating for use in the automotive sector, it’s important to check for specific certifications and standards that may be required, such as AEC-Q100/101. While this resistor meets general requirements for performance and environmental compliance, automotive applications demand rigorous testing and certification.
Note that these potential industry applications are illustrative and require detailed analysis and verification by professional engineering and design teams to ensure compliance with relevant standards and specific requirements.
About YAGEO Corporation
YAGEO Corporation is a leading global supplier of passive components, widely recognized for its extensive range of resistors, including Metal Glaze/Thick Film Resistors. The company’s expertise in the development and manufacturing of high-quality resistors, such as the RC0402FR-07499RL, has positioned it as a key player in the electronic component market. YAGEO’s products are notable for their reliability, precision, and performance, catering to a broad spectrum of industries from consumer electronics to automotive. The consistency in providing components that meet stringent industry standards, along with the ability to innovate and scale, underscores YAGEO’s commitment to quality and customer satisfaction. Furthermore, the company’s emphasis on environmental compliance, as indicated by the RoHS and REACH compliance of their products, reflects its dedication to sustainability and ecological responsibility.
Where to Find RC0402FR-07499RL by YAGEO Corporation
For those looking to acquire the RC0402FR-07499RL, our platform, findchips.com, offers a comprehensive search tool to check for current availability and pricing from a wide array of distributors. Historically, this part has been available from distributors such as Perfect Parts Corporation, LCSC, Avnet Abacus, and Mouser Electronics, among others. However, stock levels and pricing are subject to change, and therefore, it is essential to verify current availability directly on FindChips.com. Besides the RC0402FR-07499RL, the platform also allows users to explore alternates within the Metal Glaze/Thick Film Resistors category, potentially offering parts by YAGEO Corporation or other manufacturers that might fit specific requirements.