BAS16,215 by Nexperia

Overview of BAS16,215 by Nexperia

The BAS16,215 is a high-speed switching diode that boasts a repetitive peak reverse voltage of 100V, packaged in a TO-236AB (also known as SOT-23) configuration. This small-signal diode has become an essential component in modern electronic design due to its compact form factor and excellent performance characteristics. Manufactured by Nexperia, the BAS16,215 offers a maximum forward voltage of 1.25V, an average forward current of 215mA, and a forward surge current capability of 4A. One of its most notable features is its rapid reverse recovery time of just 4ns, making it an ideal choice for applications requiring fast switching capabilities. The diode is also notable for being RoHS compliant and featuring a moisture sensitivity level of 1, underscoring its reliability and environmental sustainability.

This device encapsulates a single diode configuration within a plastic/epoxy package. Its operational temperature range stretches from -65°C to 150°C, allowing its use in varied environmental conditions. Furthermore, with a maximum power dissipation of 0.25W, it’s built to perform consistently under stress without compromising on efficiency. The BAS16,215 sports three gull-wing terminals, aligning it with industry standards for small outline, surface mount technology (SMT) components, and thus simplifying the integration process into a wide range of electronic circuits.

Industry Applications for BAS16,215

The versatility of the BAS16,215, coupled with its quick switching capabilities and compact size, allows it to serve a wide range of industries. While the potential applications listed here are illustrative, engineering and design teams should conduct thorough analyses to ensure compliance with industry standards and specific application requirements. This part, given its attributes, might potentially serve use in:

  • Consumer Electronics: The fast switching speed and small size could potentially make the BAS16,215 suitable for mobile devices, laptops, and wearable technology, where space is at a premium and efficiency is vital.
  • Telecommunications: This diode might find utility in networking gear and telecommunications infrastructure, supporting signal processing functions that benefit from its quick reverse recovery time.
  • Computing and Data Storage: Servers and storage solutions might utilize this component for data transmission applications, taking advantage of its high-speed switching capability to maintain the integrity of high-speed data flows.
  • Industrial Automation: In automated systems and robotics, the BAS16,215 could potentially contribute to the management of power distribution and signal processing, especially where rapid on-off switching is needed.
  • Automotive: While specific automotive standards are not mentioned, components like the BAS16,215 might find generic applications in non-critical automotive systems, depending on their compliance with industry-specific standards.

Note that these potential industry applications are conceptual and require further analysis specific to each application.

About Nexperia

Nexperia stands as a pivotal manufacturer in the realm of discrete, logic, and MOSFET components, with a particularly strong footprint in the diodes market. The company is known for its focus on efficiency and reliability, offering a broad spectrum of Rectifier Diodes, including high-speed switching diodes like the BAS16,215. Nexperia prides itself on producing components that meet stringent performance and environmental standards, making their portfolio well-suited for a wide variety of applications across different industries.

Their products, including the BAS16,215, often incorporate cutting-edge technology that helps elevate the performance of electronic devices while minimizing environmental impact. The company’s adherence to RoHS standards is a testament to its commitment to sustainability, further solidifying its reputation as a responsible and forward-thinking component manufacturer.

Where to Find BAS16,215 by Nexperia

For individuals looking to procure the BAS16,215 diode, findchips.com offers a comprehensive platform to research and compare pricing, availability, and specifications. The site provides access to an extensive database of distributors historically stocking this part, including New Advantage Corporation, Chip1Stop, Future Electronics, and Mouser Electronics, among others. However, it is imperative to check findchips for current stock levels and pricing, as availability can vary.

Aside from BAS16,215, those interested may use the site to explore alternative Rectifier Diodes that might be offered by Nexperia or other leading manufacturers. This tool is invaluable for procurement specialists and engineers alike, simplifying the selection and purchasing process by consolidating vital information in one convenient location.

Compare pricing for BAS16,215 and other Rectifier Diodes / Diodes at findchips.com