Overview of TMK107B7105KA-T by TAIYO YUDEN
The TMK107B7105KA-T is a multi-layer ceramic capacitor (MLCC) designed for general purpose applications, featuring a capacitance of 1µF and a rated voltage of 25V. It has a capacitance tolerance of ±10% within the X7R dielectric characteristic, offering stable electrical characteristics across a wide temperature range of -55ºC to +125ºC. The capacitor is packaged in a 0603 (1608 metric) case, making it suitable for compact electronic designs. This component is also RoHS compliant, ensuring it meets global environmental standards for hazardous substances. With a package code of 0603 and rectangular shape, it’s optimized for surface mount technology (SMT). Its temperature coefficient is ±15% ppm/°C, indicating reliability over its operational temperature range. Additionally, the terminals are finished with Matte Tin (Sn) over a Nickel (Ni) barrier, which aids in solderability and long-term connection stability. Notably, the current lead time from the factory is 11 weeks as of the latest update, reflecting its manufacturing and availability timeline.
Industry Applications for TMK107B7105KA-T
Given its electrical characteristics, the TMK107B7105KA-T ceramic capacitor could potentially be utilized across a diverse range of industries. Here are some industry applications where this component might be found, bearing in mind that these potential uses require further engineering and design verification for specific industry standards and application requirements.
- Consumer Electronics: This capacitor might be suited for use in portable devices like smartphones, tablets, and laptops where stable capacitance over a broad temperature range is crucial for device performance and battery lifespan.
- Industrial Automation: In industrial automation systems, components like the TMK107B7105KA-T could potentially find application in control modules, sensors, and actuators that require reliable performance under varying environmental conditions.
- Telecommunications: This capacitor could possibly be integrated into telecommunications hardware, including base stations, routers, and switches that operate within a wide range of temperatures, ensuring signal integrity and power stability.
- Aerospace and Defense: For aerospace and defense applications, components with stable characteristics across extreme temperatures are crucial. While the TMK107B7105KA-T itself may need additional verification for use in such highly regulated environments, similar capacitors with requisite certifications and characteristics could be preferable.
- Automotive: Given its operating temperature range and reliability, similar components that meet automotive industry standards like AEC-Q200 could potentially be used within vehicular electronics for engine control units, infotainment systems, and safety features.
Note: The potential industry applications listed above are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TAIYO YUDEN
TAIYO YUDEN is a leading manufacturer in the electronic components industry, particularly known for its advanced range of capacitor technologies, including ceramic capacitors. The company stands out for its innovation in materials science, providing components like the TMK107B7105KA-T that offer reliable performance in a variety of applications. TAIYO YUDEN’s product line encompasses a broad spectrum of electronic components that cater to a wide array of industries, from consumer electronics to industrial, automotive, and telecommunications. Their commitment to quality and reliability, along with their focus on research and development, has positioned them as a key player in the world of electronic components manufacturing.
Where to Find TMK107B7105KA-T by TAIYO YUDEN
For sourcing the TMK107B7105KA-T, our site findchips.com offers an efficient platform to research and compare pricing and availability. We provide access to a wide range of distributors that historically have stocked TMK107B7105KA-T, including Perfect Parts Corporation, New Advantage Corporation, Master Electronics, and LCSC, among others. It is advisable to visit our site to get the most current stock levels and pricing information. Additionally, if you are considering alternative parts, our platform can assist in finding other Ceramic Capacitors offered by TAIYO YUDEN or different manufacturers that might better meet specific application requirements.