SMD050F-2 by Littelfuse Inc

Overview of SMD050F-2 by Littelfuse Inc.

The SMD050F-2 is a PolySwitch resettable fuse designed for overcurrent protection within an electronic circuit. Manufactured by Littelfuse Inc., it features a surface mount design conforming to the 2920 (7351 metric) outline, making it suitable for compact, high-density printed circuit boards. This RoHS-compliant component has a voltage rating of 60VDC, a nominal holding current of 500mA, and trips at 1A. Its time to trip is 4 seconds, and it supports a maximum current rating of 10A. The operational temperature range is extensive, from -40°C to 85°C, which underscores its versatility and reliability across various environmental conditions. This part falls under the subcategory of Non-linear Resistors, more specifically, PTC (Positive Temperature Coefficient) thermistors, which are designed to increase resistance with the rise in temperature, thereby providing self-regulating heating and overcurrent protection.

Industry Applications for SMD050F-2

The SMD050F-2 resettable fuse from Littelfuse Inc. has potential applications across a myriad of industries, given its protective characteristics and specifications. It’s essential to note that these industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Here are some potential industry uses:

  • Consumer Electronics: Given its compact size and resettable nature, the SMD050F-2 might find applications in protecting battery packs, charging cables, or portable devices against overcurrent situations.
  • Industrial Automation: In an industrial setting, this component could potentially safeguard sensors, control units, and other critical components of automation systems that require precise current control and protection.
  • Computing and Data Storage: Data centers and computing devices, which are sensitive to overcurrent conditions, could utilize the SMD050F-2 to protect power supplies, motherboards, and storage devices, leveraging its quick tripping time and reliable reset function.
  • Telecommunications: This resettable fuse might be used in protecting communication equipment, including base stations, routers, and switches, from current surges caused by lightning strikes, power surges, or other anomalies.

Please note that the potential industry applications mentioned above are based on the general properties of PTC resettable fuses and the specific attributes of the SMD050F-2. Actual use cases require dedicated engineering evaluation.

About Littelfuse Inc.

Littelfuse Inc. is a leading manufacturer known for its extensive range of circuit protection devices, which includes an impressive array of Non-linear Resistors, such as PTC thermistors and resettable fuses. Within this context, the inclusion of SMD050F-2 showcases Littelfuse’s commitment to providing innovative solutions tailored for overcurrent protection. Littelfuse designs are often characterized by their reliability, precision, and adaptability to meet the rigorous demands of various applications — from industrial machinery to consumer electronics. The company’s products are well-regarded for their quality, and they continue to develop new technologies that enhance device safety, performance, and longevity across a broad spectrum of industries.

Where to Find SMD050F-2 by Littelfuse Inc.

For those looking to purchase the SMD050F-2 by Littelfuse Inc., findchips.com is an essential resource. On the platform, users can search for this specific part along with a wide selection of Non-linear Resistors offered by Littelfuse Inc. and other manufacturers. The distributors that have historically listed SMD050F-2 include notable names such as Mouser Electronics, DigiKey, Newark, and Future Electronics. However, availability and stock levels fluctuate, so it’s important to check FindChips.com for the most current information regarding pricing and supply.

Compare pricing for SMD050F-2 and other Non-linear Resistors / Resistors at findchips.com