HCPL2631SDM by onsemi

Overview of HCPL2631SDM by onsemi

The HCPL2631SDM by onsemi is a high-speed 10Mbit/s logic gate Optocoupler, designed to provide efficient isolation for electronic communication between circuits. This particular model, rated for an isolation voltage of 5kV, comes in a surface mount DIP (SMDIP-8) package and features 2 channels. The high data rate capability of 10Mbps makes it an ideal choice for facilitating signal integrity in noisy environments, thus ensuring reliable communication between physically separated circuits. Furthermore, its design for surface mount technology enhances its appeal for modern, compact, high-density circuit boards.

Manufactured by onsemi, the HCPL2631SDM is RoHS compliant, ensuring adherence to environmental standards regarding the restriction of hazardous substances. The optocoupler comes standard with UL approval for safety, certified to meet global standards. Its response time is exceptionally fast, with a nominal value of 4e-8 ns, which supports applications requiring rapid signal processing. Additionally, the part operates within a wide temperature range from -40°C to +100°C, accommodating various industrial environments. The packaging method for this component is in a 1000-reel, catering to high volume production needs.

Industry Applications for HCPL2631SDM

The HCPL2631SDM optocoupler’s features make it a versatile component for various industry applications. However, it is important to highlight that these potential industry applications are conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

  • Industrial Automation: The component’s isolation capabilities and fast data rate might make it ideal for use in sensor interfaces, network equipment, and control systems where electrical isolation is critical for operational safety and integrity.
  • Telecommunications: Given its high data rate, the HCPL2631SDM could potentially be used in telecommunications equipment, including switches and routers, where maintaining signal integrity in the presence of electronic noise is paramount.
  • Computing and Data Storage: Servers and storage devices that require high-speed data transfer and communication between different voltage domains might benefit from the inclusion of this optocoupler in their designs.
  • Aerospace and Defense: The rugged temperature range and high isolation voltage could make this component suitable for aerospace and defense applications, where reliability under extreme conditions is necessary. However, specific validation regarding adherence to industry standards is crucial.
  • Electronic Manufacturing: As a component that supports efficient, high-speed, and isolated signal transfer, it might find utility in testing and measurement equipment used in electronic manufacturing processes.

Note that these conceptual use cases highlight the attributes of the HCPL2631SDM that might match the needs of such applications but do not imply a definitive fit without proper validation.

About onsemi

onsemi is a leading manufacturer of semiconductor components, including a broad range of optoelectronic devices. They are well-regarded for their focus on power efficiency, sensing, and connectivity solutions that are foundational for innovative electronic systems. In the specific realm of Optocouplers, onsemi offers a wide variety, including the HCPL2631SDM, tailored for various applications that require high performance in terms of speed, reliability, and isolation.

onsemi’s expertise spans across many facets of optoelectronics, putting them at the forefront of the industry with products designed to meet the exacting requirements of modern electronic equipment. Their products, including similar optocoupler models to HCPL2631SDM, are used in diverse applications ranging from industrial automation to consumer electronics, showcasing the manufacturer’s ability to innovate and supply components that suit a wide array of technical needs.

Where to Find HCPL2631SDM by onsemi

To source the HCPL2631SDM, findchips.com offers a reliable platform for checking current stock levels and pricing across numerous distributors. This part has historically been available from distributors including EBV Elektronik, Avnet Silica, TME, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to get the most up-to-date information regarding availability, it is recommended to use FindChips for the latest data. Additionally, if you are considering alternate parts to HCPL2631SDM that might be offered by onsemi or other manufacturers, utilizing the dedicated Optocoupler link on FindChips can help you compare options efficiently.

Compare pricing for HCPL2631SDM and other Optocoupler / Optoelectronics at findchips.com