Overview of LCFE121002A900TG by Littelfuse Inc.
The LCFE121002A900TG is a Common Mode Filter designed for data line applications, offering an impedance of 90 Ohms and a DC current rating of 100mA. Manufactured by Littelfuse Inc., this component is part of the LCFE1210 series. It is specified for operation within a compact 0504 (1210 metric) package, measuring 1.27mm in length, 1mm in width, and 0.6mm in height. Notably, this product is RoHS compliant, ensuring adherence to certain environmental standards regarding the restriction of hazardous substances. In terms of electrical specifications, it features a DC resistance maximum of 4 Ohms, a capacitance of 1.7 µF, and supports a rated voltage of 5V. The product is designed for surface mount technology (SMT), accommodates an operating temperature range from -40 °C to 85 °C, and has an insulation resistance minimum of 10 MΩ. Its packing method is specified as tape and reel, 7 inches, and it is notable for its dual-functionality within its configuration.
Industry Applications for LCFE121002A900TG
Given its detailed specifications and Data Line Filter functionality, the LCFE121002A900TG could potentially serve a wide range of industries. Note that the following potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to specific application requirements and industry standards.
- Telecommunications: In the telecommunications sector, the LCFE121002A900TG might potentially be used in network equipment such as routers and switches to protect against common mode interference, improving the overall reliability and performance of the communications infrastructure.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could incorporate this component to enhance data integrity and filter out noise from data lines. The small package size and surface mount design make it particularly suitable for compact electronic devices.
- Industrial Automation: In the realm of industrial automation, where equipment reliability is paramount, this component could potentially play a role in protecting sensitive control circuits from electromagnetic interference, thus ensuring uninterrupted operation and data communication.
- Computing and Data Storage: For computing hardware, including servers and data storage systems, the LCFE121002A900TG might be used to safeguard against noise on data lines, which is crucial for maintaining data integrity and system stability.
- Electronic Manufacturing: As electronic manufacturers seek components that adhere to strict environmental regulations, the RoHS-compliant LCFE121002A900TG presents a viable option for integrating into various electronic products, underlining its versatility across multiple manufacturing domains.
It is important to underscore that these applications are only indicative and necessitate confirmation by professionals for compliance with industry-specific standards and detailed application requirements.
About Littelfuse Inc.
Littelfuse Inc. is regarded as a leader in the domain of circuit protection, offering a wide array of components that include fuses, protection relays, and Data Line Filters among their vast product lineup. Within the category of Filters, and specifically in the subcategory of Data Line Filters, Littelfuse Inc. demonstrates its commitment to innovation and quality through products like the LCFE121002A900TG and similar components. Littelfuse’s products are designed to meet the evolving needs of a broad range of industries, ensuring reliability, safety, and performance. The company’s expertise in providing solutions that address complex electronic challenges is reflected in their diverse product offerings that cater to a multitude of electronic and electrical applications.
Where to Find LCFE121002A900TG by Littelfuse Inc
To source LCFE121002A900TG, potential buyers are advised to research options on findchips.com. This online platform facilitates the comparison of current stock levels and pricing from various distributors. Historically, this part has been available at distributors including Ozdisan Elektronik, Chip1Stop, TME, TTI, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, for the most up-to-date availability and pricing, visiting findchips.com is recommended. Additionally, the site can assist in finding alternate Data Line Filters that might be offered by Littelfuse Inc or other manufacturers, potentially better suiting specific project requirements.