22-03-5025 by Molex

Overview of 22-03-5025 by Molex

The Molex 22-03-5025 represents a wire-to-board connector within the Spox 5267 series. This component features two contacts arranged in a single row with a male, straight configuration. The contacts are spaced at a pitch of 0.098 inches and utilize solder terminals for connectivity. Additionally, it incorporates locking features for secure attachment and comes with a natural-colored insulator, designed as a receptacle. The connector’s specifications highlight its compliance with RoHS standards, indicating its suitability for use in environments where hazardous substances must be minimized. Its attributes, such as a receptacle body/shell style and a rectangular contact pattern, make it versatile for various applications requiring reliable electrical connections. Among the notable features are its polarization and shrouding, which enhance its usability and safety in connections. This part’s insulation material is polyamide, known for its good insulating properties and durability. The part is also characterized by its electrical performance, with a dielectric withstanding voltage of 1000VAC and an insulation resistance of 1 billion ohms, facilitating reliable and safe operation across a variety of use cases.

Industry Applications for 22-03-5025

The 22-03-5025 connector finds its utility in a wide range of industries thanks to its versatile features. The following are conceptual illustrations of potential industry applications; however, these require detailed analysis and verification by engineering and design teams to ensure they meet specific standards and application needs:

  • Consumer Electronics: This connector might potentially be used in small home appliances and gadgets, like smart home devices, where secure and reliable electrical connections are crucial. Its small pitch and lock feature could provide compact and secure connections in limited spaces.
  • Computing and Data Storage: In servers and data storage devices, the 22-03-5025 could possibly offer a reliable connection solution for internal power and signal transmission, leveraging its high insulation resistance and dielectric voltage withstand capabilities.
  • Industrial Automation: Automated machinery and control units might potentially benefit from this connector’s rugged design and locking mechanism, which could ensure stable connections even in environments subjected to vibration or movement.
  • Telecommunications: This connector might be considered for use in networking equipment, including routers and switches, where reliable connectivity is paramount. It could ensure uninterrupted signal transmissions between different components.
  • Electronic Manufacturing: During the assembly of electronic boards and devices, the connector’s solder termination feature might be advantageous in facilitating easy and secure attachment to PCBs, supporting mass production while maintaining quality and reliability.

Note that these potential industry applications are purely illustrative and necessitate comprehensive evaluation by professionals to confirm their suitability according to industry norms and specific product requirements.

About Molex

Molex is a globally recognized manufacturer in the domain of electronic connectors, including Headers and Edge Type Connectors. The company has carved a niche for itself by offering a broad spectrum of interconnect solutions designed to meet various customer needs. Specifically, in the realm of Headers and Edge Type Connectors, Molex offers innovative products like the 22-03-5025 and similar parts, which epitomize the company’s commitment to quality, reliability, and performance. Molex connectors are engineered to cater to a wide array of applications spanning multiple industries, from consumer electronics to automotive and industrial automation. Their products are notable for their high performance, durability, and compliance with current environmental and industry standards, making them a go-to choice for engineers and procurement specialists alike.

Where to Find 22-03-5025 by Molex

For those looking to purchase the Molex 22-03-5025 connector, findchips.com is an invaluable resource. The site allows users to compare current stock levels, pricing, and availability from multiple distributors worldwide. In the past, this part has been available at distributors including TestEquity LLC, Master Electronics, Component Electronics, Inc, and Avnet Asia, among others. However, inventory can fluctuate, so it’s advisable to check on findchips.com for the most up-to-date information. Additionally, for those seeking alternatives or similar connectors within the realm of Headers and Edge Type Connectors offered by Molex or other manufacturers, findchips.com provides a comprehensive search and comparison tool.

Compare pricing for 22-03-5025 and other Headers and Edge Type Connectors / Connectors at findchips.com