1062-16-0622 by TE Connectivity

Overview of 1062-16-0622 by TE Connectivity

The 1062-16-0622 part is a female, socket contact designed for crimping onto 16-20 AWG wires, made with a nickel finish. It is a product of TE Connectivity, part of their Deutsch series tailored specifically for automotive applications. This contact exhibits a robust connectivity solution with a round pin-socket contact style, made from copper alloy for enhanced conductivity and durability. The part is compliant with the RoHS directive, ensuring it meets current environmental standards regarding the restriction of hazardous substances in electrical and electronic equipment.

The part features a stamped contact design, which is a common technique for creating high precision and reliable contacts suitable for a wide range of connector applications. The contact operates within an extensive temperature range, from -55°C to +125°C, and supports a rated current of 13 A. These specifications, along with its straight mounting style and crimp terminal type, make the 1062-16-0622 a versatile component in the assembly of electronic systems.

It falls under the subcategory of Assembly Items within the larger category of Connector Support, emphasizing its role in ensuring secure electrical connections in a myriad of applications. With a minimum cable entry of 0.055 inch and a maximum of 0.1 inch, it accommodates a broad range of cable sizes, further extending its applicability.

Industry Applications for 1062-16-0622

The versatile nature of the 1062-16-0622 socket contact allows for its potential use across various industries, though it’s primarily designed for automotive applications. The following are hypothetical considerations for its use, contingent on detailed analysis by engineering and design teams for compliance with industry standards and specific application requirements:

  • Automotive: Given its design for automotive applications and the ability to support a substantial range of operating temperatures, this part could potentially be used in the manufacture of connectors within vehicular electronic systems, including sensor connections, power transmission links, and communication between various electronic control units (ECUs).
  • Industrial Automation: The durability and reliability of the 1062-16-0622 might make it suitable for uses in industrial automation setups, such as in the connections of sensors, actuators, and control units that operate in harsh environmental conditions.
  • Consumer Electronics: With its versatility in wire gauge accommodation and high current rating, this part could hypothetically find applications within the power supply units of various consumer electronics, providing stable and reliable connections.
  • Aerospace and Defense: Although not specified for MIL or other defense standards in its current attributes, similar parts designated for these sectors often require robust performance under extreme conditions, which this part could potentially provide, pending appropriate certification and testing.
  • Healthcare: While not directly specified for medical applications, the precision, and reliability of TE Connectivity’s parts often make them candidates for non-critical components within healthcare equipment, where secure and dependable connections are paramount.

It’s important to note that these potential industry applications are merely conceptual and require thorough verification for compatibility, safety, and regulatory compliance.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, serving a wide range of industries with a focus on enduring performance and precision. In the specific realm of Assembly Items and Connector Support, TE Connectivity showcases an extensive portfolio, which includes parts like the 1062-16-0622. Their products are recognized for quality and reliability, with an emphasis on meeting the stringent requirements of the various applications in which they are used.

TE Connectivity develops and manufactures innovative products that help engineers overcome challenges in electronics design across many sectors, including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics, and energy. Known for engineering excellence and broad market knowledge, TE Connectivity offers components that provide essential solutions for connecting power, data, and signal in devices that demand both performance and resilience.

Where to Find 1062-16-0622 by TE Connectivity

To procure the 1062-16-0622 socket contact by TE Connectivity, or to explore similar Assembly Items / Connector Support components, visiting findchips.com is highly recommended. This platform not only provides current stock levels and pricing from numerous distributors but also gives potential buyers a comprehensive view of the availability of parts across the suppliers’ landscape.

Historically, distributors such as Perfect Parts Corporation, New Advantage Corporation, Master Electronics, and DigiKey have been noted for carrying this part. However, inventory can fluctuate, and for the most up-to-date information on availability and pricing, visiting findchips.com directly will ensure you get the latest data from a wide range of suppliers, including Mouser Electronics, Future Electronics, and Newark, among others.

Compare pricing for 1062-16-0622 and other Assembly Items / Connector Support at findchips.com