RK73H2BTTD1002F by KOA Speer Electronics Inc

Overview of RK73H2BTTD1002F by KOA Speer Electronics Inc.

The RK73H2BTTD1002F by KOA Speer Electronics Inc. is a fixed resistor categorized within the Metal Glaze/Thick Film Resistors subcategory under Resistors. This component is designed with a metal glaze/thick film technology, providing a resistance of 10,000 ohms with a precision of 1% tolerance. It has a rated power dissipation of 0.25W and operates within a wide temperature range of -55°C to 155°C, making it capable of handling moderate power in various thermal environments. The component is packaged in a compact 1206 chip size, suitable for surface mount technology (SMT), which is essential for modern printed circuit board (PCB) design. The RK73H2BTTD1002F is RoHS compliant, ensuring it meets the latest environmental standards for electronic components. With additional characteristics such as AEC-Q200 qualification and a working voltage of 200V, this resistor is engineered for reliability in diverse applications.

Industry Applications for RK73H2BTTD1002F

The specific properties of the RK73H2BTTD1002F make it suitable for a broad range of industry applications. The following industries could potentially benefit from incorporating this component into their designs:

  • Automotive: Given its AEC-Q200 qualification, the RK73H2BTTD1002F could be used in automotive electronics, such as in control units, sensors, and power management systems where reliability under varying environmental conditions is crucial.
  • Consumer Electronics: In consumer electronics like smartphones, tablets, and wearables, this resistor’s compact 1206 size and precision could help achieve the desired compactness and functionality.
  • Industrial Automation: Its wide operating temperature range and reliability might make it suitable for use in industrial control systems, helping to ensure accurate operations in factories and automated processes.
  • Aerospace and Defense: The component’s robustness and temperature resilience could make it a candidate for applications in aerospace and defense electronics, where parts must perform in extreme conditions.
  • Telecommunications: In telecommunications equipment, the reliability and precision of components like the RK73H2BTTD1002F are vital for signal integrity, potentially making it suitable for use in transceivers and networking devices.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About KOA Speer Electronics Inc.

KOA Speer Electronics Inc. is a leading manufacturer of electronic components, specializing in resistors, including a wide range of Metal Glaze/Thick Film Resistors. Their products, such as the RK73H2BTTD1002F, are known for their reliability and precision, catering to a variety of applications across automotive, consumer electronics, industrial automation, and more. The company’s commitment to quality is reflected in its adherence to industry standards, including RoHS compliance and AEC-Q200 qualification for parts applicable to harsh environments. KOA Speer’s portfolio boasts a broad spectrum of resistors, designed to meet the demanding requirements of modern electronic circuits, making them a preferred choice for engineers and procurement specialists worldwide.

Where to Find RK73H2BTTD1002F by KOA Speer Electronics Inc

For those looking to source the RK73H2BTTD1002F, researching through findchips.com is highly recommended. This site offers comprehensive data on current stock levels, pricing, and availability from multiple distributors. Among the distributors where this part has historically been available include Perfect Parts Corporation, Component Electronics, Inc., Chip1Stop, and Mouser Electronics. Nonetheless, to obtain the most current information regarding availability and pricing, as well as to explore alternative parts, visiting Metal Glaze/Thick Film Resistors on findchips.com is advisable. The site provides valuable insights and is a one-stop resource for procurement specialists and engineers alike.

Compare pricing for RK73H2BTTD1002F and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com