Overview of SM04B-SRSS-TB(LF)(SN) by JST Manufacturing
The SM04B-SRSS-TB(LF)(SN) is a board connector characterized by 4 male contacts in a single row, designed for right-angle surface mount installations. Manufactured by JST (Japan Solderless Terminals), this component is part of the SH series and adheres to RoHS compliance making it environmentally friendly by minimizing the use of hazardous substances. The connector features a pitch spacing of 1mm, indicative of the distance between the centers of each contact, which caters to compact design requirements. Engineered for wire-to-board connection systems, it incorporates a surface mount right angle termination type, making it suitable for a wide range of electronic applications where space and orientation are considerations.
The physical attributes of the SM04B-SRSS-TB(LF)(SN) entail a rectangular contact pattern with the contacts being made from a copper alloy and finished with tin over copper. Its insulation is achieved through a polyamide material with an ivory color. This component guarantees a contact resistance of 40 mΩ and offers an insulation resistance of 100,000,000 Ω, ensuring reliability in signal integrity. Dielectric withstanding voltage is rated at 500VAC, providing a measure of its ability to withstand high voltage without breakdown. The operating temperature range of -25 °C to 85 °C allows for its use in diverse environmental conditions. Its 1 A rated current for signal contacts further defines its capacity for power and signal transmission within electronic assemblies. Additionally, the connector’s right-angle mounting style and rectangular PCB contact pattern provide flexibility in PCB design and layout.
Industry Applications for SM04B-SRSS-TB(LF)(SN)
Given its design and specifications, the SM04B-SRSS-TB(LF)(SN) potentially fits into multiple industry applications. It is important to note that these potential industry applications are conceptual/illustrative and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.
- Consumer Electronics: It might be utilized in compact devices like wearable technology, portable gadgets, and smart home devices due to its small size and right-angle configuration allowing for efficient use of space in tight PCB layouts.
- Computing and Data Storage: Potentially serving in storage devices, servers, and network equipment where its surface mount and right-angle capabilities facilitate dense board packing and efficient signal routing.
- Industrial Automation: In environments requiring durable and reliable connections for sensors, actuators, and control units. The connector’s robust contact material and insulation resistance properties might provide reliable performance under varying conditions.
- Telecommunications: Could be utilized in network infrastructure equipment, such as switches and routers, where compact, high-density connectors are necessary for signal integrity and space optimization.
- Electronic Manufacturing: Applies broadly across manufacturing equipment for other electronics, potentially aiding in the testing, assembly, and fabrication of various electronic components and devices where connective reliability and ease of assembly are crucial.
All aforementioned applications leverage the connector’s compact design, reliability under electrical and mechanical stress, and compliance with environmental standards, which are critical for sustainable and safe electronic designs.
About JST Manufacturing
JST Manufacturing is a globally recognized leader in the production of connectors, including Headers and Edge Type Connectors like the SM04B-SRSS-TB(LF)(SN). The company specializes in creating innovative connectivity solutions that cater to a wide variety of industries including automotive, consumer electronics, and industrial applications. Their commitment to quality and environmental standards is reflected in their adherence to RoHS compliance across their product range. JST Manufacturing’s offering goes beyond the SH series, featuring an extensive catalog of connectors designed with precision engineering to meet the diverse needs of modern electronic applications. Their product lines are synonymous with reliability, durability, and performance, making them a preferred choice for design engineers around the world.
Where to Find SM04B-SRSS-TB(LF)(SN) by JST Manufacturing
To source the SM04B-SRSS-TB(LF)(SN) connector by JST Manufacturing, prospective buyers and engineers are pointed towards findchips.com. The site offers a comprehensive platform for sourcing electronic components, including a wide array of Headers and Edge Type Connectors. These connectors, offered by JST Manufacturing and other leading manufacturers, can be compared based on current stock levels, pricing, and availability at several top distributors.
The part has historically been available from distributors including Win Source Electronics, New Advantage Corporation, LCSC, and Future Electronics among others. However, interested parties should utilize findchips.com for the most current stock levels and pricing information to ascertain availability and make informed purchasing decisions.