Overview of MC7448THX1267ND by NXP Semiconductors
The MC7448THX1267ND is a 32-bit, 1.267GHz, RISC (Reduced Instruction Set Computer) microprocessor, packaged in a 360-pin Ceramic Ball Grid Array (CBGA360). This product is part of the MC7448 series produced by NXP Semiconductors. It incorporates a single CPU core and operates at a maximum clock frequency of 1.267 GHz. Designed primarily for high-speed computing tasks, this microprocessor supports a supply voltage range from 1V to 1.1V.
With its support for an external data bus width of 64 bits and an address bus width of 36, the MC7448THX1267ND enables efficient handling of a considerable amount of data, beneficial for applications requiring high-speed data processing. The chip’s integrated cache and floating-point support enhance its performance in complex computations and data-intensive operations. Additionally, features like a boundary scan and low power mode contribute to its versatility in various application scenarios.
Despite its advanced capabilities, it’s important to note that the MC7448THX1267ND is not RoHS compliant and has been marked as obsolete, indicating it may not be suitable for new designs seeking long-term availability or compliance with current environmental regulations. However, for projects where these factors are less critical, this microprocessor remains a potent choice due to its performance characteristics.
Industry Applications for MC7448THX1267ND
The applications for the MC7448THX1267ND microprocessor are diverse, given its computing capabilities and broad operational parameters. However, it’s essential to consider that the potential use cases outlined below require thoughtful analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs. Here is a look at potential industry applications:
- Industrial Automation: The microprocessor’s high-speed data processing and 64-bit external data bus width make it potentially useful in industrial controllers and automation systems that require rapid data handling and complex calculations.
- Telecommunications: Its capability to handle extensive data sets quickly could see the MC7448THX1267ND used in network equipment such as routers and switches, where processing speed is crucial for data packet management and signal processing.
- Computing and Data Storage: Given its high frequency and support for floating-point operations, this microprocessor might find use in servers and storage solutions that benefit from fast computations for tasks like virtualization and database management.
- Consumer Electronics: In the context of high-performance gaming consoles or multimedia systems, the MC7448THX1267ND could potentially contribute to rendering and processing tasks that enhance user experience with rich graphics and smooth operation.
Note: These potential applications are conceptual and illustrative, underscoring the microprocessor’s versatile capabilities. However, they depend on thorough compatibility, performance, and regulatory standards assessments.
About NXP Semiconductors
NXP Semiconductors is a leading global semiconductor manufacturer, known for its broad portfolio of products covering various aspects of automotive, smart connectivity, and secure infrastructure. Within the realm of Microprocessors and the wider category of Microcontrollers and Processors, NXP has established a solid reputation for offering components that blend performance, power efficiency, and integration. The MC7448THX1267ND is an example of NXP’s commitment to delivering advanced processing solutions that serve a broad range of applications, from consumer electronics to industrial systems. While the MC7448THX1267ND belongs to an older generation of NXP’s portfolio and is marked as obsolete, the company continues to innovate and produce leading-edge microprocessor solutions that address the evolving needs of the electronics industry.
Where to Find MC7448THX1267ND by NXP Semiconductors
To find the MC7448THX1267ND or explore alternative Microprocessors that might be better suited to new design requirements, visit findchips.com. This platform allows for real-time comparison of stock levels and pricing from a variety of distributors. Historically, distributors such as Perfect Parts Corporation, Chip1Cloud, and Newark have carried this part. However, inventory levels and availability change frequently, so it’s essential to check findchips.com for the most up-to-date information. This resource is invaluable for procurement professionals and engineers alike, providing detailed specifications and purchasing options from distributors worldwide.