AD9446BSVZ-100 by Analog Devices Inc

Overview of AD9446BSVZ-100 by Analog Devices Inc.

The AD9446BSVZ-100 is a 16-bit, 100 MSPS (Mega Samples Per Second) Analog to Digital Converter (ADC) manufactured by Analog Devices Inc. This converter is designed to achieve high accuracy and noise performance, operating at a sampling rate of up to 100MSPS. It features differential, single-ended input channel types and provides data output through a parallel interface. Supported by a single supply voltage that ranges from 3.14V to 5.25V, it complies with RoHS standards, ensuring it meets current environmental requirements for electronic components.

The packaging of the AD9446BSVZ-100 is a TQFP-EP (Thin Quad Flat Package – Exposed Pad) with 100 pins, denoting a surface-mount technology form factor with a square shape and fine pitch. This configuration is beneficial for heat dissipation, with exposed pads often used for better thermal management. The part is described under the subcategory of Analog to Digital Converters, with its size (14 mm x 14 mm x 1.2 mm), offering a compact solution for ADC applications where space and accuracy are critical.

Key attributes include a linearity error maximum (EL) of 0.0092%, operating temperature ranges from -40°C to 85°C, and a nominal supply voltage of 3.3V. Its design and technology make it an industrial-grade component, suitable for a variety of demanding applications. The Moisture Sensitivity Level (MSL) 3 of this component emphasizes the need for careful handling during the manufacturing process to prevent moisture-induced damage.

Industry Applications for AD9446BSVZ-100

The AD9446BSVZ-100’s high sampling rate, resolution, and thermal performance make it versatile for various applications across a broad spectrum of industries. However, it is vital to note that these potential applications are conceptual illustrations and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and application-specific requirements.

  • Telecommunications: The high-speed data conversion feature might be advantageous for high-frequency signal processing, potentially used in base station equipment, broadband data networks, or other communication infrastructure components requiring precise ADC capabilities.
  • Medical Imaging: Given its high accuracy and sampling rates, this ADC might be suitably employed in medical imaging devices such as MRI or ultrasound equipment, where capturing and analyzing vast amounts of data quickly and accurately is crucial.
  • Consumer Electronics: For high-definition audio and video devices, this converter could possibly provide the fine detail needed in recordings and playback equipment, offering users heightened experiences due to its high resolution and sampling capabilities.
  • Aerospace and Defense: Its robust temperature range and accuracy could make the AD9446BSVZ-100 suitable for applications in aerospace and defense, such as radar, satellite communications, and electronic surveillance, where reliability and performance are imperative.
  • Electronic Manufacturing: In test and measurement equipment used for quality control and production testing, the precise conversion provided by the AD9446BSVZ-100 might be key to achieving highly accurate and reliable data across various manufacturing processes.

These potential applications underline the need for such high-performance ADCs in critical and high-technology fields, although they need to be further evaluated by professionals for any specific use case.

About Analog Devices Inc.

Analog Devices Inc. is a leading global manufacturer specializing in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). Known for their innovation and engineering excellence, Analog Devices plays a critical role in converting real-world phenomena into actionable insights through their comprehensive ADC portfolio. The AD9446BSVZ-100 is a reflection of their commitment to offering components that provide precise measurement, robust performance, and reliability.

The company’s broad range of products serves applications across various industries, from automotive and communications to healthcare and industrial automation. When it comes to Analog to Digital Converters, Analog Devices Inc. stands out for its ability to furnish the market with devices that meet the rigorous demands of data accuracy, speed, and power efficiency. Their portfolio includes a variety of ADCs that cater to needs ranging from low-power, single-channel units to high-speed, multichannel configurations, illustrating their expertise and focus on meeting diverse application requirements.

Where to Find AD9446BSVZ-100 by Analog Devices Inc

For those looking to procure the AD9446BSVZ-100, our website findchips.com offers a comprehensive platform to research, compare, and purchase this part. The site provides access to current stock levels, pricing, and detailed part information from multiple distributors. Historically, distributors such as Perfect Parts Corporation, Chip1Cloud, Richardson RFPD, and Mouser Electronics have stocked this part. However, to get the most current availability and pricing information, visit findchips.com.

Additionally, if you’re considering alternative parts to the AD9446BSVZ-100 that might be offered by Analog Devices Inc or other manufacturers, the Analog to Digital Converters section on findchips.com can help you find suitable options based on your specific requirements.

Compare pricing for AD9446BSVZ-100 and other Analog to Digital Converters / Converters at findchips.com