BLM31PG601SN1L by Murata Manufacturing Co Ltd

Overview of BLM31PG601SN1L by Murata Manufacturing Co Ltd.

The BLM31PG601SN1L is a ferrite chip bead from Murata Manufacturing Co Ltd. This component belongs to the subcategory of Data Line Filters within the broad category of Filters. Designed for noise suppression in signal lines and power lines, this ferrite chip bead stands out for its monolithic construction, which enhances its durability and performance in various applications. The component is packaged in an EIA standard 1206 size with two terminals, making it compatible with numerous surface mount technologies.

With a rated current of 1.5 A and an operating temperature range from -55°C to +125°C, the BLM31PG601SN1L is suitable for a wide variety of applications. It is noteworthy for its low DC resistance (0.09 Ω) and high impedance at its operational frequency range, which spans up to 100 MHz. The part is also compliant with RoHS and REACH standards, indicating it meets strict environmental regulations.

As of the current writing, the factory lead time for this part is approximately 10 weeks, which highlights the importance of planning for procurement timelines.

Industry Applications for BLM31PG601SN1L

The BLM31PG601SN1L may be suitable for a diverse array of industries due to its flexibility and efficiency in suppressing noise in electrical circuits. Some of the potential applications include:

  • Internet of Things (IoT): This component can be used in IoT devices for both consumer and industrial applications to enhance signal integrity by mitigating interference that can affect device performance.
  • Environmental Monitoring: Systems that monitor environmental conditions often require stable and reliable data transmission capabilities. The BLM31PG601SN1L helps ensure data integrity by reducing noise in sensor outputs.
  • Financial Technology (Fintech): With fintech devices, including mobile payment systems and ATMs, data security and reliability are paramount. This ferrite chip bead can play a crucial role in maintaining the integrity of financial transactions by filtering out unwanted electronic interference.
  • Automotive Systems: Modern vehicles contain myriad electronic systems, from navigation to infotainment. The BLM31PG601SN1L can help ensure these systems operate without interference from the car’s electrical environment.
  • Medical Devices: In medical equipment, where precision and reliability are non-negotiable, this component can suppress noise in critical diagnostic and therapeutic devices.

Its high operating temperature range and low DC resistance make it an ideal choice for applications requiring durable and efficient noise suppression solutions.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is renowned for its expertise in the design and manufacture of electronic components, particularly in the realm of Filters and Data Line Filters. The company’s product line includes a wide variety of filters designed to meet the needs of nearly any application, from consumer electronics to industrial systems. Murata’s commitment to quality and innovation is evident in the BLM31PG601SN1L and similar parts, which stand out for their performance, reliability, and compliance with environmental standards. By specializing in passive electronic components, Murata supports the continued advancement of technology across industries.

Where to Find BLM31PG601SN1L by Murata Manufacturing Co Ltd

To procure the BLM31PG601SN1L, it is recommended to explore options on findchips.com. Here, you can verify current stock levels, pricing, and distributor options for this part. Moreover, for those seeking alternatives or related components, exploring Data Line Filters may yield additional options from Murata Manufacturing Co Ltd or other leading manufacturers. Historically, this part has been available from distributors such as GLYN GmbH & Co. KG, NexGen Digital, Rutronik, and Newark. However, availability can fluctuate, so visit findchips.com for the most up-to-date information.

Compare pricing for BLM31PG601SN1L and other Data Line Filters / Filters at findchips.com